ICM-20602 6-Axis Motion Tracking Device

InvenSense presents a motion-tracking device that combines 3-axis gyroscope and 3-axis accelerometer in a small package

Image of InvenSense ICM-20602 6-Axis Motion Tracking deviceInvenSense's ICM-20602 is a 6-axis motion-tracking device that combines a 3-axis gyroscope and 3-axis accelerometer in a small 3 mm x 3 mm x 0.75 mm (16-pin LGA) package. The ICM-20602 pushes the boundaries of performance providing the lowest gyroscope rate noise at ±4 mdps/√Hz while offering low power and incredibly tight sensitivity error. This solution is ideal for any application looking for the best performance/power/size all in one package.

ICM-20602 includes on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71 V. Communication ports include I²C and high speed SPI at 10 MHz.

Features Applications
  • Operating voltage: 1.71 V to 3.45 V
  • Gyro sensitivity error: ±1%
  • Gyro noise: ±4 mdps/√Hz
  • Accel noise: 100 µg/√Hz
  • 3 mm x 3 mm x 0.75 mm 16-pin LGA
  • Smartphones and tablets
  • Wearable sensors
  • IoT applications
  • Motion-based game controllers
  • 3D remote controls

ICM-20602 6-Axis Motion Tracking Device

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ICM-20602 datasheet linkIMU ACCEL/GYRO/TEMP I2C/SPI LGAICM-20602IMU ACCEL/GYRO/TEMP I2C/SPI LGA10783 - Immediate
ICM-20602 product page link
EV_ICM-20602 datasheet linkICM-20602 EVALUATION BOARDEV_ICM-20602ICM-20602 EVALUATION BOARD64 - Immediate
EV_ICM-20602 product page link
Published: 2017-01-19