GBP | USD

EPC9126/EPC9126HC LiDAR Demo Boards

EPC's EPC9126/EPC9126HC 100 V high current pulsed laser diode driver demo boards are driven by TI's LMG1020 gate driver

Image of EPC's EPC9126 LiDAR Demo BoardEPC's EPC9126 and EPC9126HC development boards are primarily intended to drive laser diodes with high current pulses with total pulse widths as low as 5 ns (10% of peak).

The EPC9126 board is shipped with an EPC2016C enhancement mode (eGaN®) field effect transistor (FET), a 100 V maximum device voltage capable of current pulses up to 75 A.

The EPC9126HC board is shipped with an EPC2001C eGaN FET, a 100 V maximum device voltage capable of current pulses up to 150 A.

The EPC9126xx comprises a ground-referenced eGaN FET driven by a Texas Instrument's LMG1020 gate driver. The boards also ship with an interposer board which provides multiple options for mounting laser diodes. The boards do not include a laser diode; this must be supplied by the user.

Features
  • 100 V high current pulsed laser diode
  • EPC2016C ground-referenced eGaN FET driven by TI’s LMG1020 gate driver
  • Multiple ultra-low inductance connection options
Applications
  • LiDAR Systems – detecting objects in autonomous vehicle applications, where speed and accuracy of detection is critical

EPC9126/EPC9126HC LiDAR Demo Boards

ImageManufacturer Part NumberDescriptionEmbeddedUtilized IC / PartPrimary AttributesAvailable QuantityView Details
DEMO BOARD LIDAR 100V EPC2212EPC9126DEMO BOARD LIDAR 100V EPC2212NoEPC2212-109 - ImmediateView Details
LIDAR DEMO BOARD 100V EPC2001CEPC9126HCLIDAR DEMO BOARD 100V EPC2001CNoEPC2001C-48 - ImmediateView Details
Updated: 2019-05-20
Published: 2017-01-24