GBP | USD

ECX-64 Quartz Crystal

ECS’ surface-mount quartz crystal is offered in a wide frequency range

Image of ECS ECX-64 Quartz CrystalECS announces an expansion of options for their ECX-64 surface-mount crystal (6.0 mm x 3.5 mm x 1.1 mm (LWH)). This part comes in a 4-pad, industry standard ceramic package. The ECX-64 offers a wide frequency range from 7.3728 MHz to 50 MHz in fundamental modes.

  • 23B-JTM: tolerance at +25°C ± 20 ppm max, stability over -20°C to +70°C ±20 ppm max
  • 23B-JTN: tolerance at +25°C ± 20 ppm max, stability over -40°C to +85°C ±20 ppm max
  • 23B-JGN: tolerance at +25°C ± 20 ppm max, stability over -40°C to +85°C ±30 ppm max
Features
  • 6.0 mm x 3.5 mm 4-pad footprint
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish: gold
  • Metal cover connected to ground pad
Applications
  • Mobile devices
  • Microprocessors
  • Test equipment
  • IoT

ECX-64 Quartz Crystal

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available QuantityView Details
CRYSTAL 20.0000MHZ 20PF SMDECS-200-20-23B-TRCRYSTAL 20.0000MHZ 20PF SMD30 Ohms3591 - ImmediateView Details
CRYSTAL 12.0000MHZ 20PF SMDECS-120-20-23B-TRCRYSTAL 12.0000MHZ 20PF SMD50 Ohms1671 - Immediate
2332 - Factory Stock
View Details
CRYSTAL 14.31818MHZ 20PF SMDECS-143-20-23B-TRCRYSTAL 14.31818MHZ 20PF SMD40 Ohms2268 - Immediate
2048 - Factory Stock
View Details
CRYSTAL 16.0000MHZ SERIES SMDECS-160-S-23B-TRCRYSTAL 16.0000MHZ SERIES SMD40 Ohms35 - ImmediateView Details
CRYSTAL 20.0000MHZ SERIES SMDECS-200-S-23B-TRCRYSTAL 20.0000MHZ SERIES SMD30 Ohms1004 - ImmediateView Details
CRYSTAL 24.0000MHZ SERIES SMDECS-240-S-23B-TRCRYSTAL 24.0000MHZ SERIES SMD30 Ohms1651 - ImmediateView Details
CRYSTAL 14.31818MHZ SERIES SMDECS-143-S-23B-TRCRYSTAL 14.31818MHZ SERIES SMD40 Ohms1031 - ImmediateView Details
CRYSTAL 25.0000MHZ 18PF SMDECS-250-18-23B-F-TRCRYSTAL 25.0000MHZ 18PF SMD30 Ohms525 - Immediate
1045 - Factory Stock
View Details
CRYSTAL 18.4320MHZ 20PF SMDECS-184-20-23B-TRCRYSTAL 18.4320MHZ 20PF SMD40 Ohms469 - ImmediateView Details
CRYSTAL 19.6608MHZ 20PF SMDECS-196-20-23B-TRCRYSTAL 19.6608MHZ 20PF SMD40 Ohms480 - ImmediateView Details
Published: 2019-03-29