GBP | USD

ECX‐34R 32.768 KHz Low ESR Quartz Crystal

ECS Inc.'s ECX‐34R low ESR quartz crystals offer a 3.2 mm x 1.5 mm footprint that is ideal for mobile and wireless devices

Image of ECS Inc International's ECX‐34R 32.768 KHz Low ESR Quartz Crystal ECS Inc. International now offers the availability of the ECX‐34R, low ESR (50 KΩ max) miniature SMD crystal. The 3.2 mm x 1.5 mm x 0.9 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. The standard version has a frequency tolerance of ±20 ppm at +25°C and a ±10 ppm option at 12.5 pF CL, while offering an available load capacitance of 12.5 pF, 9 pF, or 7 pF with an operating temperature of ‐40°C to +85°C.

Features
  • 3.2 mm x 1.5 mm footprint
  • Extended temperature range
  • RoHS-2- and REACH-compliant
  • MSL 1
  • Lead finish Au
Applications
  • Mobile devices
  • Industrial applications
  • Wireless applications
  • Real-time clocks
  • Microprocessors requiring low ESR

Low ESR Quartz Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CRYSTAL 32.768KHZ 12.5PF SMDECS-.327-12.5-34R-C-TRCRYSTAL 32.768KHZ 12.5PF SMD3958 - Immediate
18005 - Factory Stock
View Details
CRYSTAL 32.768KHZ 12.5PF SMDECS-.327-12.5-34R-TRCRYSTAL 32.768KHZ 12.5PF SMD0View Details
CRYSTAL 32.768KHZ 7PF SMDECS-.327-7-34R-TRCRYSTAL 32.768KHZ 7PF SMD1657 - ImmediateView Details
CRYSTAL 32.768KHZ 9PF SMDECS-.327-9-34R-TRCRYSTAL 32.768KHZ 9PF SMD2072 - Immediate
9100 - Factory Stock
View Details
Published: 2016-06-13