GBP | USD

ECS-23G Quartz Crystal

ECS' ECS-23G quartz crystal are RoHS 2 and REACH compliant

Image of ECS' ECS-23G Quartz CrystalECS' ECS-23G miniature SMD quartz crystal is available in an industry-standard footprint 6 mm x 3.5 mm x 1.2 mm (LWH) 2-pad ceramic package. The JGN version has a frequency tolerance of ±20 ppm at +25°C and a frequency stability of ±30 ppm -40°C to +85°C.

Features
  • 6 mm x 3.5 mm 2-pad footprint
  • Tight tolerance/stability
  • MSL 1
  • Lead finish Au
  • RoHS 2 and REACH compliant
  • Pb exempt (Note 7(c)-I in EU RoHS)
Applications
  • Mobile devices
  • Industrial applications
  • General microprocessors

ECS-23G Quartz Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CRYSTAL 24.0000MHZ 12PF SMDECS-240-12-23G-JGN-TRCRYSTAL 24.0000MHZ 12PF SMD1627 - ImmediateView Details
CRYSTAL 8.0000MHZ 18PF SMDECS-080-18-23G-JGN-TRCRYSTAL 8.0000MHZ 18PF SMD2417 - Immediate
14102 - Factory Stock
View Details
CRYSTAL 12.0000MHZ 18PF SMDECS-120-18-23G-JGN-TRCRYSTAL 12.0000MHZ 18PF SMD316 - ImmediateView Details
CRYSTAL 16.0000MHZ 18PF SMDECS-160-18-23G-JGN-TRCRYSTAL 16.0000MHZ 18PF SMD214 - ImmediateView Details
CRYSTAL 18.4320MHZ 18PF SMDECS-184-18-23G-JGN-TRCRYSTAL 18.4320MHZ 18PF SMD1060 - Immediate
100 - Factory Stock
View Details
CRYSTAL 20.0000MHZ 18PF SMDECS-200-18-23G-JGN-TRCRYSTAL 20.0000MHZ 18PF SMD1212 - Immediate
3090 - Factory Stock
View Details
CRYSTAL 24.0000MHZ 18PF SMDECS-240-18-23G-JGN-TRCRYSTAL 24.0000MHZ 18PF SMD1487 - Immediate
1090 - Factory Stock
View Details
CRYSTAL 25.0000MHZ 18PF SMDECS-250-18-23G-JGN-TRCRYSTAL 25.0000MHZ 18PF SMD1065 - ImmediateView Details
CRYSTAL 48.0000MHZ 18PF SMDECS-480-18-23G-JGN-TRCRYSTAL 48.0000MHZ 18PF SMD1922 - Immediate
100 - Factory Stock
View Details
CRYSTAL 10.0000MHZ 18PF SMDECS-100-18-23G-JGN-TRCRYSTAL 10.0000MHZ 18PF SMD1677 - Immediate
2100 - Factory Stock
View Details
Published: 2018-01-22