GBP | USD

Automotive Grade Crystal - ECX-53B (AU)

The ECX-53B automotive grade crystal from ECS provides high reliability and long term stability

Image of ECS Inc's Automotive Grade Crystal - ECX-53B (AU) Because they provide high reliability and long term stability, ECS' crystals are ideal for microprocessor applications. All products feature low series resistance, precision frequency selection and stable frequency tolerance within their specified temperature range.

Features Applications
  • 10.00 MHz to 150.00 MHz frequency range
  • -55°C to +125°C operating temperature range
  • 3.2 mm x 5.0 mm x 1.2 mm footprint
  • RoHS-compliant; meets requirements for re-flow profiling using lead-free solder
  • Excellent shock and vibration characteristics
  • Instrument panels
  • Comfort controls
  • Sensoring devices
  • Test equipment
Image of ECS Inc's Automotive Grade Crystal - ECX-53B (AU)  Image of ECS Inc's Automotive Grade Crystal - ECX-53B (AU)  Image of ECS Inc's Automotive Grade Crystal - ECX-53B (AU)

ECX-53B Automotive Grade Crystal

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityView Details
CRYSTAL 10.0000MHZ 20PF SMDECS-100-20-30B-DUCRYSTAL 10.0000MHZ 20PF SMD10MHz588 - ImmediateView Details
CRYSTAL 12.0000MHZ 20PF SMDECS-120-20-30B-DUCRYSTAL 12.0000MHZ 20PF SMD12MHz6281 - Immediate
1100 - Factory Stock
View Details
CRYSTAL 14.31818MHZ 20PF SMDECS-143-20-30B-DUCRYSTAL 14.31818MHZ 20PF SMD14.31818MHz30 - ImmediateView Details
CRYSTAL 16.0000MHZ 20PF SMDECS-160-20-30B-DUCRYSTAL 16.0000MHZ 20PF SMD16MHz853 - ImmediateView Details
CRYSTAL 20.0000MHZ 20PF SMDECS-200-20-30B-DUCRYSTAL 20.0000MHZ 20PF SMD20MHz40278 - Immediate
8094 - Factory Stock
View Details
CRYSTAL 24.0000MHZ 20PF SMDECS-240-20-30B-DUCRYSTAL 24.0000MHZ 20PF SMD24MHz4703 - ImmediateView Details
CRYSTAL 25.0000MHZ 20PF SMDECS-250-20-30B-DUCRYSTAL 25.0000MHZ 20PF SMD25MHz6542 - Immediate
1074 - Factory Stock
View Details
CRYSTAL 27.0000MHZ 20PF SMDECS-270-20-30B-DUCRYSTAL 27.0000MHZ 20PF SMD27MHz2262 - Immediate
2099 - Factory Stock
View Details
CRYSTAL 30.0000MHZ 20PF SMDECS-300-20-30B-DUCRYSTAL 30.0000MHZ 20PF SMD30MHz4808 - ImmediateView Details
CRYSTAL 32.0000MHZ 20PF SMDECS-320-20-30B-DUCRYSTAL 32.0000MHZ 20PF SMD32MHz2760 - Immediate
5100 - Factory Stock
View Details
CRYSTAL 40.0000MHZ 20PF SMDECS-400-20-30B-DUCRYSTAL 40.0000MHZ 20PF SMD40MHz1060 - Immediate
2095 - Factory Stock
View Details
CRYSTAL 48.0000MHZ 20PF SMDECS-480-20-30B-DUCRYSTAL 48.0000MHZ 20PF SMD48MHz1047 - ImmediateView Details
Published: 2008-11-04