Automotive Low-Profile, High-Current Power Inductors - MPIA25V2 Series

Eaton's MPIA25V2 series of automotive grade, high-current, low-profile, and miniature power inductors

Image of Eaton's Automotive Low Profile High Current Power Inductors - MPIA25-V2 SeriesEaton Electronic's MPIA25V2 automotive AEC-Q200 qualified, high-current power inductors are offered in a rugged composite construction which allows compact package design in low-profile (1.05 mm, 1.25 mm) height options. Some key product features that make this series of product stand out is a self-resonant frequency (SRF) greater than 25 MHz, a wide range of inductance values offered, and current carrying capability range that is a 1.2 A to 7.5 A under full saturation at 30% roll off. The MPIA25V2 series is ideal for a wide variety of applications in the automotive environment which include body electronics, advanced driver assistance systems, infotainment and cluster electronics, and navigation electronics.

Features
  • AEC-Q200 qualified
  • High-current carrying capacity in compact standard 1008 (2520 metric) footprint
  • Magnetically shielded, low EMI
  • Rugged construction
  • Self-resonant frequency (SRF) greater than 25 MHz
  • Inductance range from 0.33 μH to 4.7 μH
  • Current range from 1.2 A to 7.5 A
  • Moisture sensitivity level (MSL): 1
  • 2.7 mm x 2.2 mm footprint surface mount package in 1.05 mm, 1.25 mm heights
  • Storage temperature range (component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020 (latest revision) compliant

Automotive Low-Profile, High-Current Power Inductors - MPIA25V2 Series

ImageManufacturer Part NumberDescriptionInductanceToleranceCurrent Rating (Amps)Available QuantityView Details
FIXED IND 1UH 3.1A 52MOHM SMDMPIA2510V2-1R0-RFIXED IND 1UH 3.1A 52MOHM SMD1µH±20%3.1A3000 - ImmediateView Details
FIXED IND 1.5UH 2.5A 85MOHM SMDMPIA2510V2-1R5-RFIXED IND 1.5UH 2.5A 85MOHM SMD1.5µH±20%2.5A3000 - ImmediateView Details
FIXED IND 2.2UH 2.1A 110MOHM SMDMPIA2510V2-2R2-RFIXED IND 2.2UH 2.1A 110MOHM SMD2.2µH±20%2.1A3000 - ImmediateView Details
FIXED IND 3.3UH 1.6A 170MOHM SMDMPIA2510V2-3R3-RFIXED IND 3.3UH 1.6A 170MOHM SMD3.3µH±20%1.6A3000 - ImmediateView Details
FIXD IND 4.7UH 1.22A 262MOHM SMDMPIA2510V2-4R7-RFIXD IND 4.7UH 1.22A 262MOHM SMD4.7µH±20%1.22A2990 - ImmediateView Details
Published: 2019-01-10