GBP | USD

AP65111 and AP65211 Synchronous DC-DC Buck Converters

Diodes’ AP65111 and AP65211 synchronous DC-DC buck converters cover a wide range of POL applications in TSOT26 packaging

Image of Diodes' AP65111 and AP65211 Synchronous DC/DC Buck ConvertersDiodes' AP65111 and AP65211 are current-mode synchronous buck converters providing high efficiency, excellent transient response, and high DC output accuracy. Both incorporate control algorithms that improve efficiency at light loads. They operate at a fixed 500 kHz switching frequency which provides a good balance between low power dissipation and small solution size form factor. Also featuring UVLO, OTP, and OCP to protect the circuit. They are available in TSOT26 packages providing a high-power density leaded solution.

Features
  • Multiple protection levels – improves robustness of circuit and prevents pre-mature failure
    • Overcurrent protection
    • Overvoltage protection
    • Thermal shutdown
    • UVLO
  • Fixed frequency current-mode converter with HLLE
    • Improves transient response with increased efficiency in light-load conditions
  • Small footprint leaded TSOT26 package
    • Saves PCB spacing and cost in an industry standard pin-out
Applications
  • Game consoles
  • TVs and monitors
  • Set-top boxes
  • Network systems
  • Distributed power systems
  • Home audio
  • Consumer electronics
  • Green electronics

AP65111 and AP65211 Synchronous DC-DC Buck Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC REG BUCK ADJ 1.5A TSOT26AP65111WU-7IC REG BUCK ADJ 1.5A TSOT260View Details
IC REG BUCK ADJUSTABLE 2A TSOT26AP65211WU-7IC REG BUCK ADJUSTABLE 2A TSOT260View Details
Published: 2016-11-08