GBP | USD

Digi XBee® Ecosystem

 

 

Hardware

Digi XBee3™ Family Features Comparison

Family Frequency / Band Protocol Description RF Line Of Sight Range Form Factor RF Data Rate Current Draw TX/RX Certified Regions
Digi XBee3 Zigbee 3.0 2.4 GHz Zigbee® Pro Multipoint Zigbee mesh networking, low-cost, low-power Standard Version
4000 ft (1200 m)

PRO Version
2 Miles (3200 m)

MicroMicro

Surface MountSMT

Through-HoleThrough-Hole

250 Kbps Standard Version
40 mA @ 8 dBm / 15 mA

PRO Version
135 mA @ 19 dBm / 15 mA
US, Canada, Europe, Japan, South Korea, Australia, New Zealand, and Brazil (pending)
Digi XBee3 DigiMesh 2.4 GHz DigiMesh® DigiMesh DigiMesh networking,low-cost, low-power Standard Version
4000 ft (1200 m)

PRO Version
2 Miles (3200 m)

MicroMicro

Surface MountSMT

Through-HoleThrough-Hole

250 Kbps Standard Version
40 mA @ 8 dBm / 15 mA

PRO Version
135 mA @ 19 dBm / 15 mA
US, Canada, Europe, Japan, South Korea, Australia, New Zealand, Brazil (pending)
Digi XBee3 802.15.4 2.4 GHz Proprietary 802.15.4 Proprietary Point-to-multipoint device connectivity, low cost, low power Standard Version
4000 ft (1200 m)

PRO Version
2 Miles (3200 m)

MicroMicro

Surface MountSMT

Through-HoleThrough-Hole

250 Kbps Standard Version
40 mA @ 8 dBm / 15 mA

PRO Version
135 mA @ 19 dBm / 15 mA
US, Canada, Europe, Japan, South Korea, Australia, New Zealand, Brazil (pending)
Digi XBee3 Cellular Cat-1 LTE Bands:
2, 4, 12, 13
Verizon, AT&T, and others that support these bands Digi XBee3 Cellular Smart Modem, LTE-CAT 1 Cellular Network Coverage Through-HoleThrough-Hole 10 Mbps Downlink / 5 Mbps Uplink 1Amp / 10uA (Low Power Mode) @3.3V US and Canada
Digi XBee3 Cellular LTE-M/NB-IoT LTE Bands:
1, 2, 3, 4, 5, 8, 12, 13, 18, 19, 20, 25, 26, 28 (and 39 in LTE-M only)
LTE-M
AT&T, Verizon, and others that support these bands
Digi XBee3 Cellular Smart Modem, LTE-M/NB-IoT Cellular Network Coverage Through-HoleThrough-Hole LTE-M
Up to 375 kb/s
550mA / 20uA (Power Save Mode) @3.3V Europe and North America
NB-IoT
T-mobile and others that support these bands
Cellular Network Coverage Through-HoleThrough-Hole Up to 27.2 kbps Downlink, 62.5 kbps Uplink 550mA / 20uA (Power Save Mode) @3.3V

Digi XBee® Family Features Comparison

Family Frequency / Band Protocol Description RF Line Of Sight Range Form Factor RF Data Rate Current Draw TX/RX Hardware Reference # / Chipset(s) Certified Regions
Digi XBee® Wi-Fi 2.4 GHz IEEE 802.11 Multipoint Wi-Fi 802.11b/g/n with easy provisioning and point-to-multipoint device connectivity N/A

Surface MountMicro

Through-HoleThrough-Hole

1 to 72 Mbps 309 mA / 100 mA S6B
SiLabs EFM32LG230 ARM M3 MCU, Atheros AR4100 Transceiver
US, CA, EU, AU, JP
Digi XBee® DigiMesh® 2.4 2.4 GHz DigiMesh® DigiMesh DigiMesh networking, low-cost, low-power 4000 ft (1200 m)

Surface MountMicro

Through-HoleThrough-Hole

250 Kbps 33mA / 28mA S2C
SiLabs EM357 SoC
US, CA, EU, AUS/NZ, BR, JP
Digi XBee-PRO DigiMesh® 2.4 2.4 GHz DigiMesh® DigiMesh Extended-range DigiMesh 2 miles (3200 m)

Surface MountMicro

Through-HoleThrough-Hole

250 Kbps 120 mA / 31 mA S2C
SiLabs EM357 SoC
US, CA, AU, NZ, BR
Digi XBee® 802.15.4 2.4 GHz Proprietary 802.15.4 Proprietary Low cost, low power point-to-multipoint device connectivity 4000 ft (1.2 km)

Surface MountMicro

Through-HoleThrough-Hole

250 Kbps 33mA / 28mA S2C
SiLabs EM357 SoC
US, CA, EU, AUS/NZ, BR, JP
Digi XBee-PRO® 802.15.4 2.4 GHz Proprietary 802.15.4 Proprietary Point to multipoint extended range version 2 miles (3.2 km)

Surface MountMicro

Through-HoleThrough-Hole

250 Kbps 120mA / 31 mA S2C
SiLabs EM357 SoC
US, CA, AU, NZ, BR
Digi XBee® ZigBee 2.4 GHz ZigBee® Pro Multipoint ZigBee mesh networking, low-cost, low-power 4000 ft / 1.2 km

Surface MountMicro

Through-HoleThrough-Hole

250 Kbps 33mA / 28mA S2C
SiLabs EM357 SoC
US, CA, EU, AUS/NZ, BR, JP
Digi XBee-PRO® ZigBee 2.4 GHz ZigBee® Pro Multipoint Extended-range ZigBee 2 miles / 3.2 km

Surface MountMicro

Through-HoleThrough-Hole

250 Kbps 120 mA / 31 mA S2C
SiLabs EM357 SoC
US, CA, AU, NZ, BR
Digi XBee-PRO® 900HP/XSC 900 MHz MultipointMultipoint DigiMesh® DigiMesh Extended-range peer-to-peer mesh, sleeping routers 9 miles / 14.5 km Through-HoleThrough-Hole 10 Kbps or 200 Kbps 215 mA / 29 mA S3B
SiLabs EFM32G230F128 ARM M3 MCU, Analog Devices ADF7023 Transceiver
US, CA, AU, BR
Digi XBee® SX 900 MHz MultipointMultipoint DigiMesh® DigiMesh 20mW networking XBee module for mission critical applications 9 miles / 14 km Surface MountMicro 250 Kbps 55 mA / 40 mA S10
SiLabs EFM32LG230F256G ARM M3 MCU, Analog Devices ADF7023 Transceiver, LNA/SAW (PRO version: PA+LNA/SAW)
US, CA, AU, NZ (BR Pending)
Digi XBee-PRO® SX 900 MHz MultipointMultipoint DigiMesh® DigiMesh 1-Watt networking XBee module for mission critical applications 65 miles / 105 km Surface MountMicro 250 Kbps 900 mA / 40 mA S10
SiLabs EFM32LG230F256G ARM M3 MCU, Analog Devices ADF7023 Transceiver, LNA/SAW (PRO version: PA+LNA/SAW)
US, CA, AU, (BR Pending)
Digi XBee® SX 868 868 MHz MultipointMultipoint DigiMesh® DigiMesh Low-cost, low-power peer-to-peer mesh for Europe 9 miles / 14.5 km Surface MountMicro Up to 80 Kbps 55 mA / 40 mA S10
SiLabs EFM32LG230F256G ARM M3 MCU, Analog Devices ADF7023 Transceiver, LNA/SAW
EU
Digi XBee® Cellular LTE Cat 1 Bands 4 and 13 Verizon and AT&T FCC and End-Device certified LTE Cat 1 for low-power cellular applications, MicroPython Programmable LTE CAT1 Through-HoleThrough-Hole 10 Mbps Down / 5 Mbps Up 860mA / 530mA SiLabs EFM32GG395F1024 ARM M3 MCU + Telit LE866 US and Canada
Digi XBee® Cellular 3G Band 19 (800 MHz) Band 5 (850 Mhz) Band 8 (900 MHz) Band 2 (1900 MHz) Band 1 (2100 MHz) AT&T, Vodafone, Rogers, & many others FCC and PTCRB certified 3G GSM/HSPA modem for low-power cellular applicationn, MicroPython Programmable HSPA/GSM 3G Through-HoleThrough-Hole 7.2 Mbps Down / 5.76 Mbps Up 860mA / 530 mA Silabs EFM G395F1024 ARM M3 MCU + ublox U201 Global



Batch flash your Xbee and Xbee3 modules with the Cost Effective Digi Multi Programmer

The Digi XBee Multi Programmer is a seamless meshing of software and an easy-to-use hardware interface. Using a pre-existing firmware profile created with Digi XCTU®, the Digi XBee Multi Programmer application software replicates the firmware profile to the Digi XBee modules plugged into the device. The simple, automated programming process is designed for operators who may have limited product knowledge. For ease-of-use, the device LEDs near each socket indicate when a module is properly attached, when programming is in progress, and whether the programming session passed or failed. Operators can plug in more than one Digi XBee Multi Programmer device into the same computer to expedite programming.

Part Number Description  
Digi XBee Multi Programmer, through-hole form factor View Details
Digi XBee Multi Programmer, surface mount form factor View Details
Digi XBee Multi Programmer, micro form factor View Details

Interfacing with Your XBee Modules using Digi Gateways Digi XBee® Gateway

The Digi XBee® Gateway provides a cost effective Digi XBee to IP solution, featuring scalable remote configuration and management of Digi XBee networks with Digi Remote Manager®. By default, all Digi XBee data sent to the gateway is automatically available to online applications via Digi Remote Manager. Using, open-source Python development environment, this gateway also allows custom applications to run locally while interfacing across existing Ethernet/WiFi/cellular networks for WAN connectivity to cloud-based software applications.

Part Number Description  
XBee Gateway - ZigBee to Ethernet View Details
XBee Gateway - ZigBee to Ethernet (International) View Details
XBee Gateway - ZigBee to Ethernet/Wi-Fi View Details
XBee Gateway - ZigBee to Ethernet/Wi-Fi (International) View Details
XBee Gateway - ZigBee to GSM 3G (International) View Details

Digi XBee® Industrial Gateway

The Digi XBee Industrial Gateway is a ruggedized Digi XBee to IP solution. Perfect for any environment, the gateway has an extended temperature range and ruggedized housing. The Digi XBee Industrial Gateway, features scalable remote configuration and management of Digi XBee networks. By default, all Digi XBee data sent to the gateway is automatically available to online applications via Digi Remote Manager®. Utilizing a, open-source Python development environment, this gateway also allows custom applications to run locally while interfacing across existing Ethernet or Cellular networks for WAN connectivity to cloud-based applications.

Part Number Description  
Digi XBee Industrial Gateway - ZigBee Pro to CAT 1 View Details
Digi XBee Industrial Gateway - ZigBee to Ethernet View Details
Digi XBee Industrial Gateway - ZigBee to HSPA+ View Details
Digi XBee Industrial Gateway - ZigBee Pro to Ethernet View Details

Analyze And Connect To Your Network With The Digi XBee3 USB

The Digi XBee® 3 USB Adapter is an easy-to-use USB-toDigi XBee Wireless Personal Area Network (WPAN) adapter, providing local connectivity to wireless networks. Simply plug the Digi XBee 3 USB Adapter into the USB port of a laptop or PC for instant access to a Digi XBee network and its devices. This compact, USB-powered wireless adapter enables local network configuration, diagnostics and device monitoring.

Part Number Description  
RF Transceiver 2.4GHz 802.15.4 USB 250kbps View Details