GBP | USD

RF Cables with RP-SMA, UMCC, U.FL Connectors for Digi XBee® Modules

Digi's JF1R6, JR2R3, DC-ANT, small connectors, adapters, and cables for RF applications

Image of Digi's RF Cables with RP-SMA, UMCC, U.FL Connectors for Digi XBee® Modules Digi has a wide range of RF cables for their Digi XBee modules and other RF applications. The JF1R6-CR3-4I is a U.FL female-to-RPSMA female 4" long cable. This cable and adapter use a shielded RG-178 style cable. On one end of the cable is an ultra-miniature female socket, right-angle coaxial plug connector and the other is an RP-SMA female jack, male pin. The JF1R6-CR3-6I is the same as the JF1R6-CR3-4I but with a longer 6" cable.

The JR2R3-CL1-1F and JR2R3-CL1-4F cables have an RP-SMA female jack, male pin connector on one end and an RP-SMA male plug, female socket, right angle on the other end. The JR2R3-CL1-1F is 1' long whereas the JR2R3-CL1-4F is 4' long. Both are shielded. The DC-ANT-E-24DP cable has an RP-SMA female jack, male pin connector on one end and an RP-SMA male plug, female socket connector on the other end. The cable is 11.8" long and is shielded. Digi has a variety of small connectors, cables, and adapters for RF applications.

Features
  • JF1R6-CR3-4I: 4"
  • JF1R6-CR3-6I: 6"
  • Connectors:
    • RP-SMA female jack, male pin
    • Ultra-miniature coaxial plug (U.FL), female socket, right angle
  • DC-ANT-E-24DP: 11.8"
  • Connectors:
    • RP-SMA female jack, male pin
    • RP-SMA male plug, female socket
  • JR2R3-CL1-1F: 1'
  • JR2R3-CL1-4F: 4'
  • Connectors
    • RP-SMA female jack, male pin
    • RP-SMA male plug, female socket, right angle

RF Cables for Digi XBee® Modules

ImageManufacturer Part NumberDescriptionPart Status1st Connector2nd ConnectorAvailable QuantityView Details
CBL ASSY RP-SMA 11.811DC-ANT-E-24DPCBL ASSY RP-SMA 11.811"ActiveRP-SMA JackRP-SMA Plug1382 - ImmediateView Details
CBL ASSY RP-SMA-UMCC RG178 4JF1R6-CR3-4ICBL ASSY RP-SMA-UMCC RG178 4"ActiveRP-SMA JackU.FL (UMCC) Plug, Right Angle7554 - ImmediateView Details
CBL ASSY RP-SMA-UMCC RG178 6JF1R6-CR3-6ICBL ASSY RP-SMA-UMCC RG178 6"ActiveRP-SMA JackU.FL (UMCC) Plug, Right Angle2451 - ImmediateView Details
CBL ASSY RP-SMA JACK-PLUG 12JR2R3-CL1-1FCBL ASSY RP-SMA JACK-PLUG 12"ActiveRP-SMA JackRP-SMA Plug, Right Angle490 - ImmediateView Details
CBL ASSY RP-SMA JACK-PLUG 4'JR2R3-CL1-4FCBL ASSY RP-SMA JACK-PLUG 4'ActiveRP-SMA JackRP-SMA Plug, Right Angle171 - ImmediateView Details
Published: 2018-03-08