GBP | USD

AFB Series

Delta's AFB series of general purpose ball bearing fans

Image of Delta Product Groups / Fans' AFB SeriesDelta's AFB series fans meet the need for durable, reliable performance in multiple industry cooling applications. This series is available in a variety of sizes in a range from 30 mm to 172 mm with a maintenance-free ball bearing system.

The AFB series of general axial fans offers four input voltage ranges: 5 VDC, 12 VDC, 24 VDC, and 48 VDC, and has options for PWM control, speed sensor (tach), and locked rotor sensor.

Features

  • Bearing type: ball bearings
  • Material impeller and frame: plastic (UL94V-0)
  • Lead wires:
    • UL 1061 AWG #26 or equivalent
    • Red wire positive (+)
    • Black wire negative (-)

25 mm x 25 mm

ImageManufacturer Part NumberDescriptionPart StatusVoltage - RatedSize / DimensionAvailable QuantityView Details
FAN AXIAL 25X10MM 12VDC WIREAFB02512HHA-AFAN AXIAL 25X10MM 12VDC WIREActive12VDCSquare - 25mm L x 25mm H5051 - ImmediateView Details
FAN AXIAL 25X10MM 12VDC WIREAFB02512HA-AFAN AXIAL 25X10MM 12VDC WIREActive12VDCSquare - 25mm L x 25mm H13 - ImmediateView Details

30 mm x 30 mm

ImageManufacturer Part NumberDescriptionPart StatusVoltage - RatedSize / DimensionAvailable QuantityView Details
FAN AXIAL 30X10MM BALL 5VDC WIREAFB0305HA-AFAN AXIAL 30X10MM BALL 5VDC WIREActive5VDCSquare - 30mm L x 30mm H0View Details
FAN AXIAL 30X10MM BALL 5VDC WIREAFB0305HA-AF00FAN AXIAL 30X10MM BALL 5VDC WIREActive5VDCSquare - 30mm L x 30mm H1712 - ImmediateView Details
FAN AXIAL 30X10MM 12VDC WIREAFB0312HA-AFAN AXIAL 30X10MM 12VDC WIRENot For New Designs12VDCSquare - 30mm L x 30mm H284 - ImmediateView Details

35 mm x 35 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 35X10MM 12VDC WIREAFB03512HA-AFAN AXIAL 35X10MM 12VDC WIRE0View Details
FAN AXIAL 35X10MM BALL 5VDC WIREAFB03505HA-AFAN AXIAL 35X10MM BALL 5VDC WIRE973 - ImmediateView Details
FAN AXIAL 35X10MM 12VDC WIREAFB03512HA-AF00FAN AXIAL 35X10MM 12VDC WIRE0View Details

40 mm x 40 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 40X15MM 12VDC WIREAFB0412HHBFAN AXIAL 40X15MM 12VDC WIRE499 - ImmediateView Details
FAN AXIAL 40X15MM 12VDC WIREAFB0412SHBFAN AXIAL 40X15MM 12VDC WIRE0View Details
FAN AXIAL 40X10MM 12VDC WIREAFB0412HHA-TA5FFAN AXIAL 40X10MM 12VDC WIRE4730 - ImmediateView Details

45 mm x 45 mm

ImageManufacturer Part NumberDescriptionPart StatusVoltage - RatedSize / DimensionAvailable QuantityView Details
FAN AXIAL 45X10MM 12VDC WIREAFB04512MAFAN AXIAL 45X10MM 12VDC WIREActive12VDCSquare - 45mm L x 45mm H793 - ImmediateView Details
FAN AXIAL 45X15MM 12VDC WIREAFB04512HB-F00FAN AXIAL 45X15MM 12VDC WIREActive12VDCSquare - 45mm L x 45mm H610 - ImmediateView Details

50 mm x 50 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 50X15MM 12VDC WIREAFB0512HBFAN AXIAL 50X15MM 12VDC WIRE0View Details
FAN AXIAL 50X20MM 12VDC WIREAFB0512VHDFAN AXIAL 50X20MM 12VDC WIRE4808 - ImmediateView Details
FAN AXIAL 50X15MM BALL 5VDC WIREAFB0505MBFAN AXIAL 50X15MM BALL 5VDC WIRE1383 - ImmediateView Details

60 mm x 60 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 60X15MM BALL 5VDC WIREAFB0605HBFAN AXIAL 60X15MM BALL 5VDC WIRE533 - ImmediateView Details
FAN AXIAL 60X15MM 24VDC WIREAFB0624HBFAN AXIAL 60X15MM 24VDC WIRE763 - ImmediateView Details
FAN AXIAL 60X20MM 12VDC WIREAFB0612HHDFAN AXIAL 60X20MM 12VDC WIRE413 - ImmediateView Details

70 mm x 70 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 70X20MM 12VDC WIREAFB0712HHDFAN AXIAL 70X20MM 12VDC WIRE0View Details
FAN AXIAL 70X25MM 12VDC WIREAFB0712VH-AFAN AXIAL 70X25MM 12VDC WIRE235 - ImmediateView Details
FAN AXIAL 70X25MM 12VDC WIREAFB0712SH-ABFAN AXIAL 70X25MM 12VDC WIRE219 - ImmediateView Details

80 mm x 80 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 80X15MM 12VDC WIREAFB0812VHB-F00FAN AXIAL 80X15MM 12VDC WIRE939 - ImmediateView Details
FAN AXIAL 80X20MM 12VDC WIREAFB0812SHDFAN AXIAL 80X20MM 12VDC WIRE0View Details
FAN AXIAL 80X25.4MM 5VDC WIREAFB0805HFAN AXIAL 80X25.4MM 5VDC WIRE525 - ImmediateView Details

92 mm x 92 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 92X20MM 24VDC WIREAFB0924HDFAN AXIAL 92X20MM 24VDC WIRE0View Details
FAN AXIAL 92X25.4MM 12VDC WIREAFB0912HFAN AXIAL 92X25.4MM 12VDC WIRE126 - ImmediateView Details
FAN AXIAL 92X25.4MM 12VDC WIREAFB0912HHFAN AXIAL 92X25.4MM 12VDC WIRE0View Details

120 mm x 120 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 120X25.4MM 12VDC WIREAFB1212HFAN AXIAL 120X25.4MM 12VDC WIRE17 - ImmediateView Details
FAN AXIAL 120X25.4MM 12VDC WIREAFB1212HHFAN AXIAL 120X25.4MM 12VDC WIRE337 - ImmediateView Details
FAN AXIAL 120X25.4MM 24VDC WIREAFB1224SHFAN AXIAL 120X25.4MM 24VDC WIRE523 - ImmediateView Details

172 mm x 25.4 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 172X25.4MM 24VDC WIREAFB1724HH-AFAN AXIAL 172X25.4MM 24VDC WIRE556 - ImmediateView Details

172 mm x 150 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN AXIAL 172X25.4MM 12VDC WIREAFB1512HH-AFAN AXIAL 172X25.4MM 12VDC WIRE231 - ImmediateView Details
FAN AXIAL 172X25.4MM 24VDC WIREAFB1524L-AFAN AXIAL 172X25.4MM 24VDC WIRE30 - ImmediateView Details
FAN AXIAL 172X25.4MM 12VDC WIREAFB1512H-AFAN AXIAL 172X25.4MM 12VDC WIRE0View Details
Published: 2014-04-07