445 Series Glass Seal Crystals

CTS introduces the 445 series glass seal crystals

Image of CTS Electronic Components' 445 Series Glass Seal CrystalsCTS announces the development of a quartz crystal product platform, the 445 series. This crystal product is housed in a ceramic 2-pad, surface-mount package, measuring 5.0 mm x 3.2 mm with a glass-seal cover. This popular, low-cost package format is suitable for a wide range of commercial applications.

Features
  • Standard 5.0 mm x 3.2 mm glass seal package
  • Fundamental crystal design
  • Frequency range 10 to 50 MHz
  • Frequency tolerance ±20 ppm standard
  • Frequency stability ±30 ppm standard
  • Operating temperature -40°C to +85°C
  • RoHS-compliant in accordance with EU directive 2005/95/EC
Applications
  • Notebooks
  • Computer peripherals
  • Audio visual
  • Bluetooth and USB interfaces
  • PDAs
  • Automotive devices

445 Series

ImageManufacturer Part NumberDescriptionFrequencyFrequency StabilityAvailable Quantity
CRYSTAL 24.0000MHZ 18PF SMD445C33D24M00000CRYSTAL 24.0000MHZ 18PF SMD24 MHz±30ppm3842 - ImmediateView Details
CRYSTAL 20.0000MHZ 18PF SMD445I23D20M00000CRYSTAL 20.0000MHZ 18PF SMD20 MHz±30ppm10828 - ImmediateView Details
CRYSTAL 25.0000MHZ 18PF SMD445C25D25M00000CRYSTAL 25.0000MHZ 18PF SMD25 MHz±50ppm2688 - ImmediateView Details
CRYSTAL 25.0000MHZ 20PF SMD445I23E25M00000CRYSTAL 25.0000MHZ 20PF SMD25 MHz±30ppm1325 - ImmediateView Details
CRYSTAL 14.31818MHZ 18PF SMD445I23D14M31818CRYSTAL 14.31818MHZ 18PF SMD14.31818 MHz±30ppm976 - ImmediateView Details
CRYSTAL 30.0000MHZ 18PF SMD445I23D30M00000CRYSTAL 30.0000MHZ 18PF SMD30 MHz±30ppm118 - ImmediateView Details
CRYSTAL 27.0000MHZ 18PF SMD445I23D27M00000CRYSTAL 27.0000MHZ 18PF SMD27 MHz±30ppm80 - ImmediateView Details
CRYSTAL 24.0000MHZ 18PF SMD445C25D24M00000CRYSTAL 24.0000MHZ 18PF SMD24 MHz±50ppm0View Details
CRYSTAL 12.0000MHZ 18PF SMD445I23D12M00000CRYSTAL 12.0000MHZ 18PF SMD12 MHz±30ppm0View Details
CRYSTAL 24.0000MHZ 18PF SMD445I23D24M00000CRYSTAL 24.0000MHZ 18PF SMD24 MHz±30ppm0View Details
CRYSTAL 25.0000MHZ 18PF SMD445I23D25M00000CRYSTAL 25.0000MHZ 18PF SMD25 MHz±30ppm47766 - ImmediateView Details
CRYSTAL 25.0000MHZ 18PF SMD445C33D25M00000CRYSTAL 25.0000MHZ 18PF SMD25 MHz±30ppm0View Details
CRYSTAL 12.0000MHZ 10PF SMD445C35A12M00000CRYSTAL 12.0000MHZ 10PF SMD12 MHz±50ppm0View Details
CRYSTAL 16.0000MHZ 8PF SMD445C35K16M00000CRYSTAL 16.0000MHZ 8PF SMD16 MHz±50ppm0View Details
CRYSTAL 12.0000MHZ 18PF SMD445C25D12M00000CRYSTAL 12.0000MHZ 18PF SMD12 MHz±50ppm0View Details
CRYSTAL 20.0000MHZ 10PF SMD445C33A20M00000CRYSTAL 20.0000MHZ 10PF SMD20 MHz±30ppm32 - ImmediateView Details
CRYSTAL 27.0000MHZ 18PF SMD445C25D27M00000CRYSTAL 27.0000MHZ 18PF SMD27 MHz±50ppm17 - ImmediateView Details
CRYSTAL 12.0000MHZ SERIES SMD445C33S12M00000CRYSTAL 12.0000MHZ SERIES SMD12 MHz±30ppm0View Details
CRYSTAL 12.0000MHZ 10PF SMD445C33A12M00000CRYSTAL 12.0000MHZ 10PF SMD12 MHz±30ppm0View Details
CRYSTAL 12.0000MHZ 18PF SMD445C33D12M00000CRYSTAL 12.0000MHZ 18PF SMD12 MHz±30ppm0View Details
Published: 2013-11-25