GBP | USD

DV75C and DV75D Series TCXOs

Connor-Winfield's DV75 series is capable of holding 0.28 ppm or 1 ppm stabilities over the -40°C to 85°C temperature range

Image of Connor Winfield's DV75C and DV75D Series TCXOs Connor-Winfield's DV75C and DV75D are 5 mm x 7 mm surface-mount temperature-compensated crystal controlled oscillators (TCXOs) with an LVCMOS output. Through the use of analog temperature compensation, the DV75 series is capable of holding 0.28 ppm or 1 ppm stabilities over the -40°C to +85°C temperature range. The DV75C is compliant with ITU-T-G.812 Type IV, and the DV75D is compliant with GR-253-CORE (SMC) and ITU-T-G.813 Option 1 and 2 (SEC).

Features
  • 3.3 VDC operation
  • Standard frequencies available: 10.0 MHz, 12.8 MHz, or 20.0 MHz
  • LVCMOS output
  • Frequency stability: ± 0.28 ppm to 1.0 ppm
  • Temperature range: -40°C to +85°C
  • Low jitter less than 1ps RMs
  • 5 mm x 7 mm surface mount package
  • Compatible with most 5 x 7 clock footprints
  • Tape and reel packaging
  • RoHS compliant/Pb free
Applications
  • Synchronous Ethernet slave clocks, ITU-T G.8262 EEC options 1 and 2
  • Compliant to Stratum 3, GR-1244-CORE and GR-253-CORE
  • IEEE 1588 applications 
  • Wireless communications
  • Small cells
  • Test and measurement

DV75C

ImageManufacturer Part NumberDescriptionTypeAvailable Quantity
XTAL OSC TCXO 20.0000MHZ LVCMOSDV75C-020.0MXTAL OSC TCXO 20.0000MHZ LVCMOSTCXO3342 - ImmediateView Details
XTAL OSC TCXO 10.0000MHZ LVCMOSDV75C-010.0MXTAL OSC TCXO 10.0000MHZ LVCMOSTCXO783 - ImmediateView Details
XTAL OSC TCXO 12.8000MHZ LVCMOSDV75C-012.8MXTAL OSC TCXO 12.8000MHZ LVCMOSTCXO230 - ImmediateView Details
XTAL OSC TCXO 40.0000MHZ LVCMOSDV75C-040.0MXTAL OSC TCXO 40.0000MHZ LVCMOSTCXO321 - ImmediateView Details
XTAL OSC TCXO 25.0000MHZ LVCMOSDV75C-025.0MXTAL OSC TCXO 25.0000MHZ LVCMOSTCXO209 - ImmediateView Details

DV75D

ImageManufacturer Part NumberDescriptionTypeAvailable Quantity
XTAL OSC TCXO 20.0000MHZ LVCMOSDV75D-020.0MXTAL OSC TCXO 20.0000MHZ LVCMOSTCXO1231 - ImmediateView Details
XTAL OSC TCXO 10.0000MHZ LVCMOSDV75D-010.0MXTAL OSC TCXO 10.0000MHZ LVCMOSTCXO53 - ImmediateView Details
XTAL OSC TCXO 12.8000MHZ LVCMOSDV75D-012.8MXTAL OSC TCXO 12.8000MHZ LVCMOSTCXO0View Details
Published: 2013-08-26