Multifuse® and ChipGuard® Circuit Protection Devices for USB 2.0 and USB 3.0

Bourns' Multifuse resettable fuses and ChipGuard ESD suppressors are used to protect today's powerful new USB interfaces

Image of Bourns' Multifuse and ChipGuard Circuit Protection Devices for USB 2.0 and USB 3.0Bourns Multifuse family of polymer positive temperature coefficient (PPTC) "resettable fuses" are used in a wide variety of circuit protection applications. Under fault conditions, the device resistance will rise exponentially and remain in a "tripped" state, providing continuous circuit protection until the fault is removed. Once the fault is removed and the power cycled, the device will return to its normal low-resistance state.

The ChipGuard MLC and MLU Series have been specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLC and MLU families have been designed to protect equipment to IEC61000-4-2, Level 4 (±8 kV Contact / ±15 kV Air Discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications.

Application note: Protecting Powerful USB 3.0 Interfaces

Multifuse Devices for USB Port Protection

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable Quantity
PTC RESET FUSE 24V 750MA 1812MF-MSMF075/24-2PTC RESET FUSE 24V 750MA 1812ActivePolymeric27109 - ImmediateView Details
PTC RESET FUSE 13.2V 750MA 1812MF-MSMF075-2PTC RESET FUSE 13.2V 750MA 1812ActivePolymeric0View Details
PTC RESET FUSE 16V 1.1A 1812MF-MSMF110/16-2PTC RESET FUSE 16V 1.1A 1812ActivePolymeric1412 - ImmediateView Details
PTC RESET FUSE 24V 1.1A 1812MF-MSMF110/24X-2PTC RESET FUSE 24V 1.1A 1812ActivePolymeric1037 - ImmediateView Details
PTC RESET FUSE 6V 1.1A 1812MF-MSMF110-2PTC RESET FUSE 6V 1.1A 1812ActivePolymeric0View Details
PTC RESET FUSE 8V 2A 1812MF-MSMF200-2PTC RESET FUSE 8V 2A 1812ActivePolymeric2149 - ImmediateView Details
PTC RESET FUSE 6V 750MA 1206MF-NSMF075-2PTC RESET FUSE 6V 750MA 1206ActivePolymeric0View Details
PTC RESET FUSE 6V 1.1A 1206MF-NSMF110-2PTC RESET FUSE 6V 1.1A 1206ActivePolymeric16653 - ImmediateView Details
PTC RESET FUSE 6V 2A 1206MF-NSMF200-2PTC RESET FUSE 6V 2A 1206ActivePolymeric0View Details
PTC RESET FUSE 6V 750MA 0805MF-PSMF075X-2PTC RESET FUSE 6V 750MA 0805ActivePolymeric15 - ImmediateView Details
PTC RESET FUSE 6V 1.1A 0805MF-PSMF110X-2PTC RESET FUSE 6V 1.1A 0805ActivePolymeric3701 - ImmediateView Details

ChipGuard Devices for USB Port Protection

ImageManufacturer Part NumberDescriptionAvailable Quantity
VARISTOR 0402CG0402MLC-05LGVARISTOR 040229423 - ImmediateView Details
VARISTOR 0402CG0402MLU-05GVARISTOR 040242833 - ImmediateView Details
VARISTOR 0603CG0603MLC-05LEVARISTOR 0603412 - ImmediateView Details
Published: 2015-06-16