GBP | USD

TPS Capacitors

AVX Corporation introduces C-case capacitors with low ESR ratings

Image of AVX Corporation's TPS CapacitorsAVX Corporation announces a low ESR tantalum capacitor range that includes true low ESR 330 F/6.3 V parts in a C-case (6032-26). Previously, the only low ESR option within this capacitance/voltage (C/V) ratio was only available in the larger D-case (7343-31).

With an ESR as low as 80 mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3 V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.

TPS tantalum capacitors have a maximum direct leakage current of 19.8 μA and a maximum dissipation factor at 120 Hz of 12%. Operating temperature range is -55°C to 125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

TPS Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceToleranceAvailable Quantity
CAP TANT 10UF 10% 6.3V 0805TPSR106K006R1000CAP TANT 10UF 10% 6.3V 080510µF±10%40690 - ImmediateView Details
CAP TANT 22UF 10% 10V 1411TPSB226K010R0500CAP TANT 22UF 10% 10V 141122µF±10%56550 - ImmediateView Details
CAP TANT 100UF 10% 10V 2312TPSC107K010R0150CAP TANT 100UF 10% 10V 2312100µF±10%56388 - ImmediateView Details
CAP TANT 22UF 10% 10V 1411TPSB226K010R0400CAP TANT 22UF 10% 10V 141122µF±10%167462 - ImmediateView Details
CAP TANT 47UF 10% 6.3V 1411TPSB476K006R0250CAP TANT 47UF 10% 6.3V 141147µF±10%33406 - ImmediateView Details
CAP TANT 100UF 20% 16V 2917TPSD107M016R0150CAP TANT 100UF 20% 16V 2917100µF±20%60312 - Immediate
3000 - Factory Stock
View Details
CAP TANT 330UF 20% 6.3V 2312TPSC337M006R0100CAP TANT 330UF 20% 6.3V 2312330µF±20%22183 - ImmediateView Details
CAP TANT 470UF 10% 10V 2917TPSE477K010R0100CAP TANT 470UF 10% 10V 2917470µF±10%89281 - ImmediateView Details
CAP TANT 100UF 10% 20V 2917TPSD107K020R0085CAP TANT 100UF 10% 20V 2917100µF±10%11354 - ImmediateView Details
CAP TANT 10UF 10% 35V 2917TPSY106K035R0250CAP TANT 10UF 10% 35V 291710µF±10%10232 - ImmediateView Details
CAP TANT 470UF 10% 6.3V 2917TPSD477K006R0045CAP TANT 470UF 10% 6.3V 2917470µF±10%24648 - ImmediateView Details
CAP TANT 150UF 10% 20V 2924TPSV157K020R0080CAP TANT 150UF 10% 20V 2924150µF±10%4478 - ImmediateView Details
CAP TANT 10UF 10% 10V 1206TPSA106K010R1800CAP TANT 10UF 10% 10V 120610µF±10%29819 - ImmediateView Details
CAP TANT 10UF 10% 10V 1206TPSA106K010R0900CAP TANT 10UF 10% 10V 120610µF±10%94878 - ImmediateView Details
CAP TANT 10UF 10% 16V 1411TPSB106K016R0800CAP TANT 10UF 10% 16V 141110µF±10%46414 - ImmediateView Details
CAP TANT 10UF 10% 16V 1411TPSB106K016R0500CAP TANT 10UF 10% 16V 141110µF±10%137576 - ImmediateView Details
CAP TANT 10UF 10% 20V 1411TPSB106K020R1000CAP TANT 10UF 10% 20V 141110µF±10%1694 - ImmediateView Details
CAP TANT 47UF 10% 10V 1411TPSB476K010R0250CAP TANT 47UF 10% 10V 141147µF±10%364 - ImmediateView Details
CAP TANT 10UF 10% 20V 1411TPSB106K020R0500CAP TANT 10UF 10% 20V 141110µF±10%5393 - ImmediateView Details
CAP TANT 47UF 10% 6.3V 1206TPSA476K006R0800CAP TANT 47UF 10% 6.3V 120647µF±10%82188 - ImmediateView Details
Published: 2012-06-29