Accu-Guard® Series Fuses

The F0402G Accu-Guard series of fuses from AVX is based on thin-film technology

Image of AVX Corporation's Accu-Guard® Series FusesAVX Corporation has extended the current rating of the Accu-Guard II Low Current Series to include 200 mA, 150 mA, 100 mA, 62.5 mA, and 50 mA versions in a 0402 package. The miniature 0402 low current fuse utilizes thin film and land grid array (LGA) technologies to enable precise control of the component's electrical and physical characteristics, which is not possible with standard fuse technologies.

The UL E141069 approved, RoHS compliant Accu-Guard Series fuses are ideal for handheld devices including, cell phones, PDAs, two-way radios, and video/digital cameras, as well as hard disk drives (HDD), LCD screens, computers, instrumentation, battery chargers, and rechargeable battery packs.

Accu-Guard Series Fuses

ImageManufacturer Part NumberDescriptionMelting I²tColorAvailable Quantity
FUSE BOARD MOUNT 50MA 32VDC 0402F0402G0R05FNTRFUSE BOARD MOUNT 50MA 32VDC 04020.000002-175453 - ImmediateView Details
FUSE BOARD MOUNT 62MA 32VDC 0402F0402G0R06FNTRFUSE BOARD MOUNT 62MA 32VDC 04020.000002-20640 - ImmediateView Details
FUSE BOARD MNT 100MA 32VDC 0402F0402G0R10FNTRFUSE BOARD MNT 100MA 32VDC 04020.000007-872 - ImmediateView Details
FUSE BOARD MNT 150MA 32VDC 0402F0402G0R15FNTRFUSE BOARD MNT 150MA 32VDC 04020.000020-19979 - ImmediateView Details
FUSE BOARD MNT 200MA 32VDC 0402F0402G0R20FNTRFUSE BOARD MNT 200MA 32VDC 04020.000040-2244 - ImmediateView Details
Published: 2013-07-02