GBP | USD

Neo-Light Dual Color LED Task Light

Aven's task lamp offers dual color temperature control with a color temperature range of 3500 K to 6500 K

Image of Aven Tools' NEO-Light Dual Color LED Task Lights Aven’s Neo-Light LED task lamp offers ultra-bright, even illumination. This innovative design features 60 energy-efficient LEDs with touch-sensitive buttons to control brightness and color temperature. The Neo-Light is equipped with a fully covered, adjustable spring-balanced arm designed to be positioned for both short and extended reaches. The lamp head can be tilted and rotated to provide illumination from nearly any angle.

Features
  • Dual color temperature control provides illumination options
  • Tiltable lamp head provides nearly limitless angle options
  • Easy brightness/color temperature control with micro-touch buttons
  • Available in a 10 lb table base with a 14” spring arm or a heavy-duty clamp with a 34” spring arm
  • 60 adjustable LEDs, with a color temperature range of 3500 K to 6500 K

Neo-Light Dual Color LED Task Light

ImageManufacturer Part NumberDescriptionArmMounting TypeAvailable QuantityView Details
TASK LIGHT CLAMP DUAL COLOR26535TASK LIGHT CLAMP DUAL COLOR34.00" (863.6mm)Edge Clamp25 - ImmediateView Details
TASK LIGHT TABLE BASE DUAL COLOR26536TASK LIGHT TABLE BASE DUAL COLOR24.00" (609.6mm)Base10 - ImmediateView Details
Published: 2019-03-08