GBP | USD

Zero Smog® TL Kit Fume Extraction System

Apex Tool Group’s fume extraction system has an exceptionally long service life due to a maintenance free brushless EC turbine

Image of Apex Tool Group/Weller's ZeroSmogTLKit1N Fume Extraction SystemApex Tool Group’s Weller® Zero Smog® TL kit fume extraction system handles requirements for up to two workspaces. The device is portable; it can be moved easily from bench to bench. This system is easy to operate and has a variable speed blower setting that can tailor the fan speed to the application. The noise levels are very low and there is an automated notification system to alert when filter replacement is needed. Filters are easy to replace. Arms and accessories attach quickly with the Weller’s easy-click system. The unit has an exceptionally long service life due to an exceptionally large filter surface and maintenance free brushless EC turbine.

Features
  • Safely and effectively remove fumes from the soldering process due to flux fumes
  • Remove harmful gases from adhesives, primers, and accelerators
  • Remove harmful gases and VOCs from solvents such as methanol, acetone, isopropyl alcohol, and MEK
  • Extraction unit for up to two workplaces
  • Low noise levels
  • Portable for placement under or next to the bench
  • Easy filter replacement
  • Audio-visual filter change alarm
  • Quick and simple installation with easy-click system
  • Variable speed settings
  • Active carbon foam filter for effective gas cleaning
  • Maintenance-free brushless EC blower
  • Easily operated
Applications
  • Hand soldering
  • Gluing, cleaning, and filling
  • Fine dust
  • Clean rooms

Zero Smog® TL Kit Fume Extraction System

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FUME ABSORBER BENCH TOP 120VZEROSMOGTLKIT1NFUME ABSORBER BENCH TOP 120V22 - ImmediateView Details
REMOTE SWITCHFT91000033REMOTE SWITCH22 - ImmediateView Details
HEPA FILTER FOR WFE2EST0058762701HEPA FILTER FOR WFE2ES43 - ImmediateView Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BLACK NOZZLE, ESD, 225X100 MMALFABLACK NOZZLE, ESD, 225X100 MM6 - ImmediateView Details
FLEXIBLE,ADJUSTABLE ARM 1000MM C0F10FLEXIBLE,ADJUSTABLE ARM 1000MM C16 - ImmediateView Details
Published: 2019-03-07