GBP | USD

ADuM260N/ADuM261N/ADuM262N/ADuM263N 6-Channel Digital Isolators

Analog Devices’ iCoupler® isolation devices for 5 kVRMS protection

Analog Devices ADuM250N/ADuM251N/ADuM252N, 5-Channel Digital Isolators with iCoupler® TechnologyADI’s ADuM260N/ADuM261N/ADuM262N/ADuM263N are 6-channel digital isolators based on their iCoupler technology. These isolation devices combine high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology. The maximum propagation delay is 13 ns with a pulse width distortion of less than 4.5 ns at 5 V operation. Channel-to-channel matching of propagation delay is tight at 4.0 ns maximum. The ADuM260N/ADuM261N/ADuM262N/ADuM263N has six independent data channels in a variety of configurations with protection up to 5 kVRMS. These devices come in a 16-SOIC package with operational temperature -40°C to +125°C and have a range of 1.7 V to 5.5 V.

Features
  • Analog Devices’ iCoupler Technology
  • Magnetic coupling
  • 6-channels: 6/0, 5/1, 4/2, and 3/3
  • Unidirectional
  • Voltage isolation: 5000 VRMS / 5 KRMS
  • Package / case: 16-SOIC
  • Date rate: 150 Mpbs
  • Propagation delay: 13 ns
  • Pulse width distortion: 4.5 ns
  • Voltage supply: 1.7 V to 5.5 V
  • Operating temperature: -40°C to +125°C
Applications    
  • Industrial field bus isolation
  • General isolation
 
  • Serial peripheral interface (SPI) data isolation

ADuM260N/ADuM261N/ADuM262N/ADuM263N, 6-Channel Digital Isolators

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DGTL ISO 5000VRMS 6CH GP 16SOICADUM260N0BRIZDGTL ISO 5000VRMS 6CH GP 16SOIC0View Details
DGTL ISO 5000VRMS 6CH GP 16SOICADUM260N1BRIZDGTL ISO 5000VRMS 6CH GP 16SOIC104 - ImmediateView Details
DGTL ISO 5000VRMS 6CH GP 16SOICADUM261N0BRIZDGTL ISO 5000VRMS 6CH GP 16SOIC277 - ImmediateView Details
DGTL ISO 5000VRMS 6CH GP 16SOICADUM261N1BRIZDGTL ISO 5000VRMS 6CH GP 16SOIC1121 - ImmediateView Details
DGTL ISO 5000VRMS 6CH GP 16SOICADUM261N1BRIZDGTL ISO 5000VRMS 6CH GP 16SOIC1121 - ImmediateView Details
DGTL ISO 5000VRMS 6CH GP 16SOICADUM262N1BRIZDGTL ISO 5000VRMS 6CH GP 16SOIC613 - ImmediateView Details
DGTL ISO 5000VRMS 6CH GP 16SOICADUM263N0BRIZDGTL ISO 5000VRMS 6CH GP 16SOIC0View Details
Published: 2017-02-14