GBP | USD

Power over Ethernet (PoE) Injector and Switch Enclosures

American Electricals' application solutions for remote PoE injectors and switches

Image of American Electrical's Power over Ethernet (PoE) Injector and Switch EnclosuresAmerican Electricals' pre-engineered, NEMA 4x junction switch box and injector enclosures offer two PG 11 and up to eight PG 9 entries with cable grips, hole plugs, or both to customize user design requirements. The switches and PoE injectors were designed with durability in mind. Their -40°C to +65°C operating temperature ranges mean these switches and junction boxes are extremely resistant to hardware failure and are well-suited to even the most demanding operating conditions. Both enclosures offer a small form factor and a plug-and-play interface for a quick and easy addition to any network, making them able to handle cutting-edge high-power and high-bandwidth devices.

Junction Box Injector Enclosures

American Electrical's junction box injector enclosures come complete with a version-dependent power supply, and one, two, three, or four DIN rail mounted hardened metal case industrial PoE injectors (24 VDC or 48 VDC). The 802.3 af/at or 802.3 bt Gigabit PoE injector features redundant power inputs and overcurrent protection, making them well-suited for harsh, remote environments or other indoor/outdoor applications. Applications for these enclosures include IP cameras, wireless access points, VoIP phones, or other devices with power and LAN.

Switch Box Enclosures

American Electrical's switch box enclosures come complete with a 48 VDC power supply. The 4-port 802.3 af/at Gigabit PoE and one SPF unmanaged, hardened, industrial-grade switch is designed to reliably connect PoE devices in harsh environments. The switch box enclosures feature an IP67 rated metal case, fanless design, and 6 kV surge-protected power input.

PoE Injector and Switch Enclosures

ImageManufacturer Part NumberDescriptionNumber of PortsCopper PortsAvailable QuantityView Details
ENCLOSURE W/POE INJCT & PWR SPLYJB-POE-SW-4-48ENCLOSURE W/POE INJCT & PWR SPLY442 - ImmediateView Details
ENCLOSURE W/POE INJCT & PWR SPLYJB-POE-4-24ENCLOSURE W/POE INJCT & PWR SPLY442 - ImmediateView Details
ENCLOSURE W/POE INJCT & PWR SPLYJB-POE-2-48ENCLOSURE W/POE INJCT & PWR SPLY222 - ImmediateView Details
ENCLOSURE W/POE INJCT & PWR SPLYJB-POE-3-48ENCLOSURE W/POE INJCT & PWR SPLY332 - ImmediateView Details
ENCLOSURE W/POE INJCT & PWR SPLYJB-POE-4-48ENCLOSURE W/POE INJCT & PWR SPLY442 - ImmediateView Details
Published: 2019-06-20