APV500 Series High-Voltage DC Contactors

Altran Magnetics contactors are epoxy sealed for EV, ESS, and power electronics and are designed to carry over 500 A and up to 900 VDC

Image of Altran Magnetics APV500 Series High-Voltage DC ContactorsThe APV500 series from Altran Magnetics is a PCB-mountable, compact, high-voltage DC contactor engineered for advanced electronics and space-restricted power switching applications. Designed to carry over 500 A and up to 900 VDC, it features an inert gas-filled arc chamber and an epoxy resin seal, ensuring no arc leakage, even in explosive environments. Offering both normally open (NO) and normally closed (NC) contact configurations, the APV500 is highly flexible. It includes options for auxiliary contacts and non-polar load terminals, and operates in any mounting orientation. Built with an economized coil to minimize power consumption, this contactor is CE and RoHS compliant for global use.

Features
  • Rated current: 500 A continuous at 900 VDC
  • Switching voltage: up to 900 VDC
  • Short-term current: 3,000 A at 450 VDC (1s)
  • Limit breaking capability: 2,000 A at 450 VDC (1 cycle)
  • Low-contact resistance: <30 mV at 100 A
  • Operate time: 30 ms max at +20°C
  • Release time: 12 ms max at +20°C
  • Hermetically sealed using epoxy resin
  • Mountable in any orientation
 
  • Auxiliary contact options:
    • SPST-NO or SPST-NC
  • Internal coil suppression included
  • Shock resistant
  • Functional: 196 m/s2
  • Destructive: 490 m/s2
  • Ambient temperature range: -40°C to +85°C
  • RoHS and CE certified
Applications
  • High-current PCB-mounted battery disconnects
  • Electric vehicle (EV) power systems
  • Energy storage systems (ESS)
  • Solar and PV inverters
 
  • Power distribution units (PDUs)
  • Bidirectional DC switching
  • Circuit protection in HVDC electronics

APV500 Series High-Voltage DC Contactors

ImageManufacturer Part NumberDescriptionMounting TypeCoil VoltageContact FormAvailable QuantityPriceView Details
500A, 12V COIL, PCB MOUNTAPV500-B500A, 12V COIL, PCB MOUNTChassis Mount12VDCSPST-NO (DM) (1 Form X)25 - Immediate$74.43View Details
500A, 48V COIL, PCB MOUNTAPV500-E500A, 48V COIL, PCB MOUNTChassis Mount48VDCSPST-NO (DM) (1 Form X)25 - Immediate$74.43View Details
500A, 24V COIL, PCB MOUNTAPV500-C500A, 24V COIL, PCB MOUNTChassis Mount24VDCSPST-NO (DM) (1 Form X)25 - Immediate$74.43View Details
500A, 12V COIL, BI-DIRECTIONAL PAPV500-BN500A, 12V COIL, BI-DIRECTIONAL PChassis Mount12VDCSPST-NO (DM) (1 Form X)23 - Immediate$75.96View Details
500A, 12-24V PWM COIL, PCB MOUNTAPV500-M500A, 12-24V PWM COIL, PCB MOUNTChassis Mount12 ~ 24VDCSPST-NO (DM) (1 Form X)25 - Immediate$76.73View Details
500A, 24V COIL, NO AUX CONTACT,APV500-CA500A, 24V COIL, NO AUX CONTACT,Chassis Mount24VDCSPST-NO (DM) (1 Form X)25 - Immediate$78.26View Details
500A, 12-24V PWM COIL, NO AUX COAPV500-MA500A, 12-24V PWM COIL, NO AUX COChassis Mount12 ~ 24VDCSPST-NO (DM) (1 Form X)23 - Immediate$80.57View Details
500A, 12V COIL, NO AUX CONTACT,APV500-BA500A, 12V COIL, NO AUX CONTACT,Chassis Mount12VDCSPST-NO (DM) (1 Form X)25 - Immediate$78.26View Details
500A, 48V COIL, NO AUX CONTACT,APV500-EA500A, 48V COIL, NO AUX CONTACT,Chassis Mount48VDCSPST-NO (DM) (1 Form X)25 - Immediate$78.26View Details
500A, 24V COIL, BI-DIRECTIONAL PAPV500-CN500A, 24V COIL, BI-DIRECTIONAL PChassis Mount24VDCSPST-NO (DM) (1 Form X)0 - Immediate$75.96View Details
500A, 12-24V PWM COIL, BI-DIRECTAPV500-MN500A, 12-24V PWM COIL, BI-DIRECTChassis Mount12 ~ 24VDCSPST-NO (DM) (1 Form X)0 - Immediate$78.26View Details
500A, 12V COIL, NO AUX CONTACT,APV500-BAN500A, 12V COIL, NO AUX CONTACT,Chassis Mount12VDCSPST-NO (DM) (1 Form X)0 - Immediate$79.80View Details
500A, 48V COIL, NO AUX CONTACT,APV500-EAN500A, 48V COIL, NO AUX CONTACT,Chassis Mount48VDCSPST-NO (DM) (1 Form X)0 - Immediate$79.80View Details
500A, 24V COIL, NO AUX CONTACT,APV500-CAN500A, 24V COIL, NO AUX CONTACT,Chassis Mount24VDCSPST-NO (DM) (1 Form X)0 - Immediate$79.80View Details
500A, 12-24V PWM COIL, NO AUX COAPV500-MAN500A, 12-24V PWM COIL, NO AUX COChassis Mount12 ~ 24VDCSPST-NO (DM) (1 Form X)0 - Immediate$82.10View Details
Published: 2025-08-01