GBP | USD

UL Recognized Insulated Wire Ferrules

Altech’s single and twin insulated wire ferrules for all stranded wire applications

Image of Altech's Insulated Wire Ferrules that are UL recognizedAltech’s UL recognized insulated wire ferrules are made for use in the control circuit of a UL508A panel. Altech offers a wide variety of single and twin insulated ferrules for all stranded wire applications. No more loose strands, no more loosening terminations, and no more shorts caused by stray strands. These wire ferrules are made of tin-plated copper, and the insulating collar is made of polypropylene plastic.

Features
  • Insulated ferrules in industry standard colors
  • Insulated ferrules in DIN standard colors
  • Dual wire insulated ferrules
  • Insulated ferrule assortment boxes
  • From 24 AWG up to 350 MCM

UL Recognized Insulated Wire Ferrules

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN FERRULE 18AWG YELLOW2203.0CONN FERRULE 18AWG YELLOW6932 - ImmediateView Details
CONN FERRULE 16AWG RED2204.0CONN FERRULE 16AWG RED3909 - Immediate
6500 - Factory Stock
View Details
CONN FERRULE 16AWG RED2204.0/100CONN FERRULE 16AWG RED4017 - Immediate
2900 - Factory Stock
View Details
CONN FERRULE 10AWG BLACK2210.0CONN FERRULE 10AWG BLACK4606 - ImmediateView Details
CONN FERRULE 16AWG RED2400.0/100CONN FERRULE 16AWG RED1264 - ImmediateView Details

Crimp Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
HAND TOOL CRIMPER 10-26AWG FRONTE110.000HAND TOOL CRIMPER 10-26AWG FRONT9 - Immediate
153 - Factory Stock
View Details
FERRULE CRIMPER 8-6 AWG 1E110.010FERRULE CRIMPER 8-6 AWG 12 - Immediate
1 - Factory Stock
View Details
FERRULE CRIMPER 20-8 AWG 1E110.005FERRULE CRIMPER 20-8 AWG 16 - Immediate
4 - Factory Stock
View Details
FERRULE CRIMPER 4-2 AWG 1E110.015FERRULE CRIMPER 4-2 AWG 10View Details
FERRULE CRIMPER 1 AWG 1E110.020FERRULE CRIMPER 1 AWG 11 - ImmediateView Details
Published: 2018-11-08