GBP | USD

ABLS-LR Series SMD Crystals

Abracon's low profile SMD crystals optimized to operate at low drive level

Image of Abracon Corporations's ABLS-LR Series SMD CrystalsAbracon's ABLS-LR series SMD crystals are designed to mate with the next generation microcontrollers and transceiver integrated circuits. These crystals are optimized to properly function under any drive level, from a few µWs up to 500 µWs without impacting the gain margin of the oscillator loop. With a maximum ESR of 10 Ω at 13 MHz to 36 MHz carrier, these devices enable designers to arrive at lower power solutions without compromising performance.

The ABLS-LR series feature a ruggedized welded metal package and are offered in varying stabilities up to an operating temperature range of -55°C to +125°C

Features
  • Ultra-low ESR
  • Low negative resistance
  • High oscillation margin
  • Automotive grade temperature available
  • Hermetically resistance weld sealed
  • Tight stability
Applications
  • Low negative resistance µ-controller design for low frequency
  • Wide range of automotive applications
  • Industrial
  • Transport

ABLS-LR

ImageManufacturer Part NumberDescriptionFrequency StabilityESR (Equivalent Series Resistance)Available Quantity
CRYSTAL 7.3728MHZ 18PF SMDABLS-LR-7.3728MHZ-TCRYSTAL 7.3728MHZ 18PF SMD±50ppm20 Ohms11108 - ImmediateView Details
CRYSTAL 4.0000MHZ 18PF SMDABLS-LR-4.000MHZ-TCRYSTAL 4.0000MHZ 18PF SMD±50ppm40 Ohms2728 - ImmediateView Details
CRYSTAL 8.0000MHZ 18PF SMDABLS-LR-8.000MHZ-TCRYSTAL 8.0000MHZ 18PF SMD±50ppm15 Ohms1577 - ImmediateView Details
CRYSTAL 6.0000MHZ 18PF SMDABLS-LR-6.000MHZ-TCRYSTAL 6.0000MHZ 18PF SMD±50ppm20 Ohms1369 - ImmediateView Details
CRYSTAL 12.0000MHZ 18PF SMDABLS-LR-12.000MHZ-TCRYSTAL 12.0000MHZ 18PF SMD±50ppm15 Ohms1323 - ImmediateView Details
Published: 2012-08-08