GBP | USD

Scotch™ Bundling Wraps, Straps, and Fasteners

3M™'s Scotch bundling wraps, straps, and fasteners are reclosable and provide a strong hold even in tough conditions

Image of 3M's Scotch™ Bundling Wraps, Straps, and Fasteners3M's bundling wraps, straps, and fasteners provide a strong hold even in wet conditions and dirty environments. Featuring technology that allows for tackling heavyweight projects on difficult surfaces, they are perfect for indoor, outdoor, and extreme DIY projects. They bond securely to bare or painted metal, many plastics, wood, and glass.

Scotch bundling straps (RF3710) are ideal solutions for bundling household extension cords, cables, holiday lights, ropes, and more. Straps are self-fastening, adjustable, and reusable.

Scotch bundling straps (RF3730) have all the features of the RF3710 bundling straps, but in multiple colors.

Scotch bundling secure straps (RF3782) are adjustable straps which conform to bulky items, such as sleeping bags and blankets.

With its 36" strap, ability to hold up to 15 lbs, and easy grip handle, the Scotch handle strap (RF3781) allows for easy transport and securing of bulky items. The handle features a slot for hanging on hooks, nails, or pegboard.

Scotch bundling wrap (RF3740/RF3750) is great for holding bulk items such as lumber and pipes in place. RF 3740 comes in a size of 0.75" x 12'; RF3750 is offered in a 1.5" x 30' size. Wraps are self-fastening, adjustable, and reusable.

Holding up to 20 lbs, the Scotch garage organizer bundling strap (RF3780) is great for hanging items such as hoses, cords, and ladders. It can be mounted directly into studs, drywall, or other solid surfaces; use multiple garage organizers to hold heavier and larger items.

Scotch Bundling Wraps, Straps, and Fasteners

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SCOTCH(TM) BUNDLING STRAPS RF371RF3710SCOTCH(TM) BUNDLING STRAPS RF37147 - ImmediateView Details
SCOTCH(TM) BUNDLING STRAP RF3730RF3730SCOTCH(TM) BUNDLING STRAP RF373026 - ImmediateView Details
SCOTCH(TM) BUNDLING WRAP, RF3740RF3740SCOTCH(TM) BUNDLING WRAP, RF374020 - ImmediateView Details
SCOTCH(TM) SECURE STRAP RF3782,RF3782SCOTCH(TM) SECURE STRAP RF3782,0View Details
SCOTCH(TM) GARAGE ORGANIZER RF37RF3780SCOTCH(TM) GARAGE ORGANIZER RF370View Details
SCOTCH(TM) HANDLE STRAP RF3781,RF3781SCOTCH(TM) HANDLE STRAP RF3781,0View Details
SCOTCH(TM) BUNDLING WRAP RF3750,RF3750SCOTCH(TM) BUNDLING WRAP RF3750,12 - ImmediateView Details
Published: 2017-03-02