GBP | USD

IC Test Clips

3M™’s IC test clips help provide solutions for prototype and production testing, quality control inspections, and field service

Image of 3M IC Test Clips3M’s IC test clips are useful in prototype and production testing, quality control inspection, and field service and are an indispensable tool for the electronics industry. They make in-circuit IC testing safer by providing easy access to IC leads for probes without danger of shorting out valuable chips. Test clips are available in both nail head and “headless” leads to accommodate a wide range of applications. The IC test clips feature heavy duty helical compression springs to provide firm and positive contact pressure and feature an insulating contact comb to help prevent accidental shorts. 3M IC test clips feature steel hinge pins and tough, glass filled polyester bodies, UL rated 94V-0, to provide long service life.

923 Series IC Test Clips

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TEST CLIP SOIC 8 (2 X 4)923655-08TEST CLIP SOIC 8 (2 X 4)141 - ImmediateView Details
TEST CLIP DIP 16 (2 X 8)923690-16TEST CLIP DIP 16 (2 X 8)114 - ImmediateView Details
TEST CLIP DIP 8 (2 X 4)923695TEST CLIP DIP 8 (2 X 4)46 - ImmediateView Details
TEST CLIP DIP 14 (2 X 7)923698TEST CLIP DIP 14 (2 X 7)67 - ImmediateView Details
TEST CLIP DIP 16 (2 X 8)923700TEST CLIP DIP 16 (2 X 8)56 - ImmediateView Details

927 Series IC Test Clips

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TEST CLIP DIP 20 (2 X 10)927739-20TEST CLIP DIP 20 (2 X 10)12 - ImmediateView Details
TEST CLIP DIP 16 (2 X 8)927739-16TEST CLIP DIP 16 (2 X 8)26 - ImmediateView Details
TEST CLIP DIP 18 (2 X 9)927739-18TEST CLIP DIP 18 (2 X 9)16 - ImmediateView Details
TEST CLIP DIP 28 (2 X 14)927738-28TEST CLIP DIP 28 (2 X 14)6 - ImmediateView Details
TEST CLIP DIP 8 (2 X 4)927739-08TEST CLIP DIP 8 (2 X 4)0View Details
Published: 2016-01-15