23001780 Datasheet by Huber+Suhner, Inc.

View All Related Products | Download PDF Datasheet
HUBER+SUHNER
Description
Straight PCB plug
Interface Standards
SUHNER-MMBX
Technical Data
Electrical Data
Impedance 50 Ω
Interface frequency max. 12.4 GHz
Frequency range DC to 2 GHz 2 to 6 GHz
Return loss ≥ 30 dB ≥ 23 dB
Mechanical Data
Board mounting type surface mount
Weight 0.0005 kg
Environmental Data
Operating temperature -55 °C to 155 °C
2011/65/EU (RoHS - including
2015/863 and 2017/2102)
compliant
Material Data
Piece Parts Material Surface Plating
Centre contact Copper Beryllium / Brass SUCOPRO Plating
Outer contact Bronze / Brass SUCOPRO Plating
Body Bronze / Brass SUCOPRO Plating
Insulator PFA / LCP
Related Documents
Outline drawing DOU-00012628
Catalogue drawing DCA-00012630
Mounting hole DOU-00012611
Ordering Information
Single package 81_MMBX-S50-0-1/111_NE
Bulk 100 pcs package 81_MMBX-S50-0-1/111_NH
Tape and Reel package 81_MMBX-S50-0-1/111_NM
Remarks
PCB connector with stand-offs
www.hubersuhner.comHUBER+SUHNER is certified according to ISO 9001, ISO 14001, ISO/TS 16949 and IRIS
Waiver: It is exclusively in written agreements that we provide our customers with warrants and representations as to the technical specifications and/or the fitness for any
particular purpose. The facts and figures contained herein are carefully compiled to the best of our knowledge, but they are intended for general information purposes only.
Data Sheet
Coaxial PCB Connector
81_MMBX-S50-0-1/111_N
Page 1/1
Document: DOC-0000192716 R / PDO F / date of publication: 27.03.2020 16:20:21 / uncontrolled copy

Products related to this Datasheet

81_MMBX-S50-0-1/111_NM
Available Quantity: 736
Unit Price: 12.6