2178511114 Datasheet

FORMAT: master-tb-prod-A4
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2021/02/19 05:00:05
DIVISIONAL
SYMBOLS
FUNCTIONAL
SYMBOLS
=
0
=
0
=
0
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC:
EC NO: 656079
DRWN: ARAJU 2021/02/17
CHK'D: RDESAI01 2021/02/19
APPR: RDESAI01 2021/02/19
INITIAL REVISION:
DRWN: ARAJU 2021/02/17
APPR: RDESAI01 2021/02/19
THIRD ANGLE PROJECTION
DRAWING SERIES
A4-SIZE
217851
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SEE TABLE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
2178511112
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
PART NUMBER TITLE CABLE DESCRIPTION LENGTH 'L' CABLE COLOR
2178511112 PERMA-S RING 150MM 16AWG M5 LEAD BK R-B 1X16AWG DISC PVC BK UL1015 HOOKUP 150
±
5BLACK
2178511114 PERMA-S RING 300MM 16AWG M5 LEAD BK R-B 1X16AWG DISC PVC BK UL1015 HOOKUP 300
±
5BLACK
2178511116 PERMA-S RING 600MM 16AWG M5 LEAD BK R-B 1X16AWG DISC PVC BK UL1015 HOOKUP 600
±
5BLACK
2178511122 PERMA-S RING 150MM 16AWG M5 LEAD RD R-B 1X16AWG DISC PVC RD UL1015 HOOKUP 150
±
5RED
2178511124 PERMA-S RING 300MM 16AWG M5 LEAD RD R-B 1X16AWG DISC PVC RD UL1015 HOOKUP 300
±
5RED
2178511126 PERMA-S RING 600MM 16AWG M5 LEAD RD R-B 1X16AWG DISC PVC RD UL1015 HOOKUP 600
±
5RED
2178511132 PERMA-S RING 150MM 16AWG M5 LEAD BL R-B 1X16AWG DISC PVC BL UL1015 HOOKUP 150
±
5BLUE
2178511134 PERMA-S RING 300MM 16AWG M5 LEAD BL R-B 1X16AWG DISC PVC BL UL1015 HOOKUP 300
±
5BLUE
2178511136 PERMA-S RING 600MM 16AWG M5 LEAD BL R-B 1X16AWG DISC PVC BL UL1015 HOOKUP 600
±
5BLUE
2178511142 PERMA-S RING 150MM 16AWG M5 LEAD G/Y R-B 1X16AWG DISC PVC GR/YL UL1015 HOOKUP 150
±
5GREEN/ YELLOW
2178511144 PERMA-S RING 300MM 16AWG M5 LEAD G/Y R-B 1X16AWG DISC PVC GR/YL UL1015 HOOKUP 300
±
5GREEN/ YELLOW
2178511146 PERMA-S RING 600MM 16AWG M5 LEAD G/Y R-B 1X16AWG DISC PVC GR/YL UL1015 HOOKUP 600
±
5GREEN/ YELLOW
NOTE:
1. CRIMPING TO BE DONE AS PER MOLEX STANDARDS.
2. THE PRODUCT SPECIFICATION RELIES ON THE TERMINAL & WIRE SPEC.
3. FREE END WILL BE BLUNT CUT.
L
A
ITEM PART# DESCRIPTION QTY UOM
A191640312 RING PERM-SEAL TAPED (SB-237-10T) 1PC
REVISION
DATE REV DESCRIPTION CHANGER
17/02/2021 AINITIAL RELEASE ARAJU
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
5
6
6