1MD26-x5xx-00C-x00 Datasheet by 3M

View All Related Products | Download PDF Datasheet
GM is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm Digital Camera Cable, PoCL Compatible, 26 position 1MD26-X5XX-00C-XXX
Carries power in addition to signal to enable use in base •
configuration Power over Camera Link® (PoCL)
applications
Connects between Mini-Camera Link style (SDR) I/O •
ports on PoCL Cameras and Camera Link style (MDR)
ports on PoCL framegrabbers
Both straight and right angle cable exit available•
3 shielded quads and 6 unshielded twisted pairs•
Entire cable bundle shielded with foil and braid for •
additional signal protection
Rugged ribbon type contact for reliable, repeatable •
connectivity
Thumbscrew retention•
EMI shielded end-to-end for reduced emissions•
See Regulatory Information Appendix (RIA) for chemical •
compliance information
Date Modified: November 21, 2008 TS-2286-A
Sheet 1 of 4
Physical
Connector Contact Plating:
Wiping Area: 30 μ" [0.76 μm] Min. Gold (RIA E1 & C1 apply)
Underplating: 100 μ" [ 2.54 μm ] Nickel
Overmolded Shell:
Color: Black
Material: Polyvinyl Chloride (PVC)
Shell:
Color: Gray or Black
Material: Polyester Elastomer
Cable:
Color: Gray or Black
Jacket Material: Polyvinyl Chloride (PVC)
Flammability: AWM VW-1
Electrical
Voltage Rating: 30 V
Current Rating: 0.5 A
Insulation Resistance: > 1 x 108 Ω at 100 VDC
Withstanding Voltage: 125 V
AC (RMS) for 1 minute
Twisted Pairs
Cable Characteristic Impedence: 100 ± 10 Ω differential
Conductor Size: 28 AWG Stranded
Skew (within pair): 50 ps/meter maximum
Skew (Channel skew per chipset): 100 ps/meter maximum, 50 ps/meter maximum for 1MD26-R5XX-00C-XXX
Environmental
Temperature Rating: 0°C to +70°C
UL File No.: E86982 Camera Link is a certification mark of Automated Imaging Association.
cw CAMERA 1 “a H E 25 13 cannecm Labe‘ (Camus sum 7 2x M2 0 Thumhscrcws 25 Posmon mgn Densny SDR mug Came Length memos \s we Larger av ‘Sflmm /.omm m av. / 70% DNA CAMERA I: 2x M21) Screws Connedov Labe‘ (camera Swde ) as Foslhon ngh Densmy Rxgm Ang‘e SDR Plug [$4 a v- 5 1] ’37!” 9 came Lengm Tmerance ‘5 er av. I 43% the Large! 0! ‘sflmm womm h :l] U x #4 Came Length Afl‘fi I, chz FRAMEGRAEBER HH «3 14 2x uuo Thumbscmws ze Poslhnn High Densuy MDR ng chz FRAMEGRABBER 13 25 ' I 9, 1 14 as Posmon ngh Densuy MDR ng <4 7="" 2x="" mum="" thumbscrews="" sm="" is="" a="" trademark="" of="" 8m="" company.="">
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm Digital Camera Cable, PoCL Compatible, 26 position 1MD26-X5XX-00C-XXX
TS-2286-A
Sheet 2 of 4
32.0
[1.26]
9.0
[0.35]
24.4
[0.96]
39.7
[1.56]
32.5
[1.28]
12.9
[0.51]
Cable Length
30.7
[1.21]
39.7
[1.56]
32.5
[1.28]
12.9
[0.51]
Cable Length
24.4
[0.96]
Figure 1
Straight SDR - Straight MDR
1MD26-X560-00C-XXX
Figure 2
Right-Angle SDR - Straight MDR
1MD26-X57X-00C-XXX
16.7
[0.66]
9.5
[0.37]
18.2
[0.72]
mm
[Inch]
Tolerance Unless Noted
0.0 0.00
mm ±.1 ±.01
[ ] Dimensions for Reference Only
CN4 CAMERA * 1A 1 7 7 ‘ chz FRAMEGRAEBER W E (Camera Swde) Thumbscvews 2s Posmon 25 Pusmun ngh Denswy ngh Densw SDR mug RIgMAng‘eMDR ng ; in. 4 * 0 Came Lengm 2_4 R 61 gm 71 Wu. , m a, w m ‘ m El WEI 13 — , 1 14 ‘ zs ‘ 1 13 ® ‘ 29 u Figure 8 MDR 26 Posmon P‘ug u Fxgure 9 SDR 26 Posmon P‘ug SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm Digital Camera Cable, PoCL Compatible, 26 position 1MD26-X5XX-00C-XXX
TS-2286-A
Sheet 3 of 4
mm
[Inch]
Tolerance Unless Noted
0.0 0.00
mm ±.1 ±.01
[ ] Dimensions for Reference Only
Figure 5
1MD26-X577-00C-XXX
Figure 4
1MD26-X576-00C-XXX
Figure 6
1MD26-X586-00C-XXX
Figure 7
1MD26-X587-00C-XXX
32.0
[1.26]
9.0
[0.35]
24.4
[0.96]
42.4
[1.67]
Cable Length
39.7
[1.56]
Figure 3
Straight SDR - Right-Angle MDR
1MD26-X58X-00C-XXX
25.4
[1.00]
14.0
[0.55]
19.4
[0.76]
x5xx —T T L SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm Digital Camera Cable, PoCL Compatible, 26 position 1MD26-X5XX-00C-XXX
TS-2286-A
Sheet 4 of 4
Ordering Information
1MD26 - X5XX - 00C - XXX
Cable Exit Combination & Attachment Direction:
60: Straight discrete MDR backshell to a straight overmolded SDR (Figure 1)
76: Straight discrete MDR backshell to a R/A overmolded SDR with cable opposite position 1 (Figures 2 & 4)
77: Straight discrete MDR backshell to a R/A overmolded SDR with cable same side as position 1 (Figures 2 & 5)
86: R/A overmolded MDR with cable opposite position 1 to a straight overmolded SDR (Figures 3 & 6)
87: R/A overmolded MDR with cable same side as position 1 to a straight overmolded SDR (Figures 3 & 7)
Cable Type:
3: Standard (gray)
R: Flexible (black)
Cable Length:
200 = 200 cm
500 = 500 cm
A00 = 1000 cm
Table 1
Wiring Chart
CN-1 CN-2
Connector
Position Signal 1MD26-35XX-
00C-XXX Cable
1MD26-R5XX-
00C-XXX Cable Signal Connector
Position
2 X0-
Quad 1 Quad 1
X0- 25
15 X0+ X0+ 12
3 X1- X1- 24
16 X1+ X1+ 11
4 X2-
Quad 2 Quad 2
X2- 23
17 X2+ X2+ 10
5 Xclk- Xclk- 22
18 Xclk+ Xclk+ 9
6 X3-
Quad 3 Quad 3
X3- 21
19 X3+ X3+ 8
7 SerTC+ SerTC+ 20
20 SerTC- SerTC- 7
8 SerTFG- Twisted Pair 1 Twisted Pair 1 SerTFG- 19
21 SerTFG+ SerTFG+ 6
9 CC1- Twisted Pair 2 Twisted Pair 2 CC1- 18
22 CC1+ CC1+ 5
10 CC2+ Twisted Pair 3 Twisted Pair 3 CC2+ 17
23 CC2- CC2- 4
11 CC3- Twisted Pair 4 Twisted Pair 4 CC3- 16
24 CC3+ CC3+ 3
12 CC4+ Twisted Pair 5 Twisted Pair 5 CC4+ 15
25 CC4- CC4- 2
1 +12V Twisted Pair 6 Twisted Pair 6 +12V 1
26 +12V +12V 26
13 Inner Shield Drain Wire Insulated Wire Inner Shield 13
14 Inner Shield Drain Wire Insulated Wire Inner Shield 14
Shell Braid Shield Shell
Other lengths available by
special order.
Contact 3M for details.
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3Ms Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3Ms Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3Ms Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC, as amended by EU Commission Decision 2005/717/EC, as amended by
EU Court of Justice Decision 2008/C 116/04
This product contains decaBDE in the insulating material in excess of the maximum concentration allowed for finished
products subject to EU RoHS that are placed on the EU market after June 30, 2008.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3Ms Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-E
FfiEFfifififimfifiiifiaflZflfififi Name and Content of Hazardous Substances or Elements WWW]: fiéfi'gmmume: (Hazardous Substances or Elements) (Part or Cumponent Name) tam) 7k (Hg) we (ca) films ) Zéifiiftx't (FEB) £995! kiss (PBDE) fifi¥fiiknntact plating) X 0 O O O O O: im'lafifirfifiil’flfifiétififlmfifilfllit/ill’l‘W-Jfir'llfijfitSJ/n136372006 wmulmmxm Bl Fa (lndvcates that this hazardous substance contained in all of the homogeneous materials for this Dart is below the limit requirement in sJ/Tl 136372006.) ><: z‘eu‘ext;fifigfmlfiibét$31kllwk’fijbfil/ffil’l'm?glell'sj/tus="" 72006="" mwmewhqexm="" (indicates="" that="" this="" hazardous="" substance="" contained="" in="" at="" least="" one="" of="" the="" homogeneous="" materials="" used="" for="" this="" part="" 1s="" above="" the="" limit="" requirement="" in="" sj/l‘lllitlil’zoug.)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3Ms Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that the
product or part does not contain any of the following substances in excess of the following maximum concentration values in any
homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or polybrominated
diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3Ms Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the products life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-E
fiflwfififi§4flmfii§mzwzmi Name and Content of Hazardous Substances or Elements WHZW fififi'zmmmz (Hazardous Substances or Elements) (pm or Cnmpmm mm» mm m mp «.1 (ca) Mm (mm) 17m»: (mm m 1w «mm» fi‘fi(Metal allay) X 0 O o o o O: fimiifififivfimfifififim’ffifiEW‘MH‘I‘Pflfifififlfllrflnes 2006 fimmmmuflsiu? (Imhuues um Um )mmrdnus «nbsmu cvntmued uv n” nf the homfignnums malena‘s m- tins pm vs balm: mm mm mummu \n SJ/THSGHUOS > >
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the products life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.

Products related to this Datasheet

CABLE POCL SDR MDR 200CM GRAY
Available Quantity: 0
Unit Price: 139.19
CABLE POCL SDR MDR 300CM GRAY
Available Quantity: 0
Unit Price: 147.144
CABLE POCL SDR MDR 500CM GRAY
Available Quantity: 0
Unit Price: 156.51
CABLE POCL SDR MDR 1000CM GRAY
Available Quantity: 0
Unit Price: 191.234
26 POS FLX DLTA RIB CBL ASSY 200
Available Quantity: 0
Unit Price: 154.492
26 POS FLX DLTA RIB CBL ASSY 300
Available Quantity: 0
Unit Price: 163.322
26 POS FLX DLTA RIB CBL ASSY 500
Available Quantity: 0
Unit Price: 176.848
26 POS FLX DLTA RIB CBL ASY 1000
Available Quantity: 0
Unit Price: 235.22