ms mwwe :uwws 1NVDRMA'1ON my 15 PREPWE'ARY '0 MOLEX mama/m rsmommzs LLE AND sumo w as sta wwom wwm paw/11551011
DOCUMENT STATUS
F1 1 RELEASE DATE
2019/07/08
155102
mm was mama
Q43
”’EN‘DWW‘ “V“: CURRENT REV DESC M1GRAT1ON TO
W MM/1NCH 2:1 molex
V
V MM INCH ECNO 519929
V DRWN: AEENJAMWL 2019/06/12
Gigi, CHK‘D DACHAMME 2019/07/01
v DEE?" GEE?" APPR: JFMURPHY 2019/07/08
V Di?“ INITIAL REVISION mm
X DRWN LROTHAUS 2006/01/09
APPR: JPAWLICK 2006/01/10
l
V
1
MATERIAL NUMBERS
DIMENSIONAL INFORMATIONBLACK GREEN
100% TIN 30 u" GOLD 100% TIN 30 u" GOLD
CIRCUIT
SIZE
PRINTING OPTIONS PRINTING OPTIONS PRINTING OPTIONS PRINTING OPTIONS DIM. "A" DIM. "B" DIM. "C"
DESCRIPTION None 10AV 11AV None 10AV 11AV None 10AV 11AV None 10AV 11AV mm inch mm inch mm inch
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 2 395051002 395051302 395051402 395051502 395051802 395051902 395056002 395056302 395056402 395056502 395056802 395056902 17.30 .681 3.50 .138 12.10 .476
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 3 395051003 395051303 395051403 395051503 395051803 395051903 395056003 395056303 395056403 395056503 395056803 395056903 20.80 .819 7.00 .276 15.60 .614
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 4395051004 395051304 395051404 395051504 395051804 395051904 395056004 395056304 395056404 395056504 395056804 395056904 24.30 .957 10.50 .413 19.10 .752
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 5395051005 395051305 395051405 395051505 395051805 395051905 395056005 395056305 395056405 395056505 395056805 395056905 27.80 1.094 14.00 .551 22.60 .890
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 6 395051006 395051306 395051406 395051506 395051806 395051906 395056006 395056306 395056406 395056506 395056806 395056906 31.30 1.232 17.50 .689 26.10 1.028
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 7395051007 395051307 395051407 395051507 395051807 395051907 395056007 395056307 395056407 395056507 395056807 395056907 34.80 1.370 21.00 .827 29.60 1.165
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 8 395051008 395051308 395051408 395051508 395051808 395051908 395056008 395056308 395056408 395056508 395056808 395056908 38.30 1.508 24.50 .965 33.10 1.303
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 9 395051009 395051309 395051409 395051509 395051809 395051909 395056009 395056309 395056409 395056509 395056809 395056909 41.80 1.646 28.00 1.102 36.60 1.441
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 10 395051010 395051310 395051410 395051510 395051810 395051910 395056010 395056310 395056410 395056510 395056810 395056910 45.30 1.783 31.50 1.240 40.10 1.579
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 11 395051011 395051311 395051411 395051511 395051811 395051911 395056011 395056311 395056411 395056511 395056811 395056911 48.80 1.921 35.00 1.378 43.60 1.717
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 12 395051012 395051312 395051412 395051512 395051812 395051912 395056012 395056312 395056412 395056512 395056812 395056912 52.30 2.059 38.50 1.516 47.10 1.854
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 13 395051013 395051313 395051413 395051513 395051813 395051913 395056013 395056313 395056413 395056513 395056813 395056913 55.80 2.197 42.00 1.654 50.60 1.992
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 14 395051014 395051314 395051414 395051514 395051814 395051914 395056014 395056314 395056414 395056514 395056814 395056914 59.30 2.335 45.50 1.791 54.10 2.130
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 15 395051015 395051315 395051415 395051515 395051815 395051915 395056015 395056315 395056415 395056515 395056815 395056915 62.80 2.472 49.00 1.929 57.60 2.268
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 16 395051016 395051316 395051416 395051516 395051816 395051916 395056016 395056316 395056416 395056516 395056816 395056916 66.30 2.610 52.50 2.067 61.10 2.406
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 17 395051017 395051317 395051417 395051517 395051817 395051917 395056017 395056317 395056417 395056517 395056817 395056917 69.80 2.748 56.00 2.205 64.60 2.543
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 18 395051018 395051318 395051418 395051518 395051818 395051918 395056018 395056318 395056418 395056518 395056818 395056918 73.30 2.886 59.50 2.343 68.10 2.681
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 19 395051019 395051319 395051419 395051519 395051819 395051919 395056019 395056319 395056419 395056519 395056819 395056919 76.80 3.024 63.00 2.480 71.60 2.819
3.5MM, EURO HEADER, VERTICAL, MOUNTING ENDS 20 395051020 395051320 395051420 395051520 395051820 395051920 395056020 395056320 395056420 395056520 395056820 395056920 80.30 3.161 66.50 2.618 75.10 2.957
TOLERANCES
MM TOL INCH TOL
0-6
±
0.25 0-.24
±
.010
>6-30
±
0.40 .24-1.18
±
.016
>30-120
±
0.50 1.18-4.76
±
.020
>120
±
0.80 >4.76
±
.031
SEE
CHART
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
3.5MM, EURO HEADER
VERTICAL, MOUNTING ENDS
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-39505-001
PSD
001
B2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
CURRENT REV DESC: MIGRATION TO
ECTR/NX
EC NO: 619929
DRWN:
ABENJAMINLW
2019/06/12
CHK'D:
DACHAMMER
2019/07/01
APPR:
JFMURPHY
2019/07/08
INITIAL REVISION:
DRWN:
LROTHAUS
2006/01/09
APPR:
JPAWLICK
2006/01/10
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
39505
DIMENSION UNITS
SCALE
MM/INCH
2:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
± ±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
°
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/07/08 15:51:02
C
10 9
9
8
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
SEE
CHART
SEE
CHART
SEE
CHART