AS212-L Datasheet by MPD (Memory Protection Devices)

MATERIAL SPECIFICATION' ¢2925 [1 1 5] Date SYM REVISION RECORD AUTH DR. CK. COVER: PVC 07/29/11 A ADDED ROHS COMPLIANT TE as BODY: NYLON #66 CONTACTS BRASS, NICKEL PLATED RATING:50mn Max + 26.00 [1.02] INSULATION RATING soovnc, IOOmQ MIN DIELECTRIC STRENGTH: 1500VAC I MIN. NUT: NYLON #66 EASE NYLON #66 DECORATIVE PLATE: NYLON #66 PANEL CUT OUT RATING: 12V 20AMP , , «41.60 1.64 9.20 0.36 ROHS COMPLIANT 44'00 [1'73] I [ ] [ ] Ji i "T | . II: I I I II 46.00 [1.81] I _ | _ . II II III | -J ,3: DECORATIVE PLATE ‘ L444 #41 \”1 2V” 9528.45 [161.12] I 23.77 [0.94]————| /_ra4.oo [60.16] 43/ T013311“ Memory Protection Devices, Inc _ _:> (Except as noted) 200 Broad Hollow Road, Farmingdnle, New York 11735 decimal Scale Drawn Ey BS. 23:77 [0-94] :5 (.020) Approved By T.B, Fractional Title 12V CIGARETTE SOCKET, 20AMP '——O C i .a (.030) Angular Date Drawing Number 5.38 [0.21]7 i 3, 07/29/11 ASBlZ—L