Part Length Width MTn/MaxfiundleDiae Tensile Thickness Temp ":2” Bag
c®us
Pn L n W'dth M'IM B dl D' T '| Th'k T M" 589
a sum I In ax un e m. snsle Ic ness amp. mm” Guam
3M™ Cable Ties
3 of 5
Standard Cable Ties (50lb, 220N) UL Listed TYPE 21S
Part
Number
Length
in (mm)
Width
in (mm)
Min/Max Bundle Dia.
in (mm)
Tensile
lb (N)
Thickness
in (mm)
Temp.
Rating
Min
Install
Temp
Bag
Quantity Description
CT8BK50-C 7.6 (193) .18 (4,6) .062 (1,6) / 1.87 (47,5) 50 (220)
.05 (1,3) -40ºC - 85ºC -20°C 100 UV Resistant
Black
CT8BK50-M 7.6 (193) .18 (4,6) .062 (1,6) / 1.87 (47,5) 50 (220)
.05 (1,3) -40ºC - 85ºC -20°C 1000 UV Resistant
Black
CT8NT50-C 7.6 (193) .18 (4,6) .062 (1,6) / 1.87 (47,5) 50 (220)
.05 (1,3) -40ºC - 85ºC -20°C 100 Standard
CT8NT50-M 7.6 (193) .18 (4,6) .062 (1,6) / 1.87 (47,5) 50 (220)
.05 (1,3) -40ºC - 85ºC -20°C 1000 Standard
CT8RD50-C 7.6 (193) .18 (4,6) .062 (1,6) / 1.87 (47,5) 50 (220)
.05 (1,3) -40ºC - 85ºC
-20°C 100 Standard
Red
CT11BK50-C 11.1 (282) .18 (4,6) .062 (1,6) / 3.00 (76,2) 50 (220)
.05 (1,3) -40ºC - 85ºC
-20°C 100
UV Resistant
Black
CT11BK50-D 11.1 (282) .18 (4,6) .062 (1,6) / 3.00 (76,2) 50 (220)
.05 (1,3) -40ºC - 85ºC
-20°C 500
UV Resistant
Black
CT11NT50-C 11.1 (282) .18 (4,6) .062 (1,6) / 3.00 (76,2) 50 (220)
.05 (1,3) -40ºC - 85ºC
-20°C 100 Standard
CT11NT50-D 11.1 (282) .18 (4,6) .062 (1,6) / 3.00 (76,2) 50 (220)
.05 (1,3) -40ºC - 85ºC -20°C 500 Standard
CT11RD50-C 11.1 (282) .18 (4,6) .062 (1,6) / 3.00 (76,2) 50 (220)
.05 (1,3) -40ºC - 85ºC -20°C 100 Standard
Red
CT15BK50-C 14.6 (371) .18 (4,6) .062 (1,6) / 4.00 (101,6)
50 (220)
.05 (1,3) -40ºC - 85ºC
-20°C 100
UV Resistant
Black
CT15BK50-D 14.6 (371) .18 (4,6) .062 (1,6) / 4.00 (101,6)
50 (220)
.05 (1,3) -40ºC - 85ºC
-20°C 500
UV Resistant
Black
CT15NT50-C 14.6 (371) .18 (4,6) .062 (1,6) / 4.00 (101,6)
50 (220)
.05 (1,3) -40ºC - 85ºC
-20°C 100 Standard
CT15NT50-D 14.6 (371) .18 (4,6) .062 (1,6) / 4.00 (101,6)
50 (220)
.05 (1,3) -40ºC - 85ºC
-20°C 500 Standard
Light Heavy Duty Cable Ties (120lb, 530N) UL Listed TYPE 21
Part
Number
Length
in (mm)
Width
in (mm)
Min/Max Bundle Dia.
in (mm)
Tensile
lb (N)
Thickness
in (mm)
Temp.
Rating
Min
Install
Temp
Bag
Quantit
y
Description
CT8BK120-L 9.0 (229) .30 (7,6) .06 (1,6) / 2.00 (50,8) 120 (530)
.07 (1,8) -40ºC -85ºC
-20°C 50 UV Resistant
Black
CT8NT120-L 9.0 (229) .30 (7,6) .06 (1,6) / 2.00 (50,8) 120 (530)
.07 (1,8) -40ºC -85ºC
-20°C 50 Standard
CT15BK120-C 15.0 (381) .30 (7,6) .19 (4,8) / 4.00 (101,6) 120 (530)
.07 (1,8) -40ºC -85ºC
-20°C 100 UV Resistant
Black
CT15BK120-D 15.0 (381) .30 (7,6) .19 (4,8) / 4.00 (101,6) 120 (530)
.07 (1,8) -40ºC -85ºC
-20°C 500 UV Resistant
Black
CT15NT120-C 15.0 (381) .30 (7,6) .19 (4,8) / 4.00 (101,6) 120 (530)
.07 (1,8) -40ºC -85ºC
-20°C 100 Standard
CT15NT120-D 15.0 (381) .30 (7,6) .19 (4,8) / 4.00 (101,6) 120 (530)
.07 (1,8) -40ºC -85ºC
-20°C 500 Standard