521-8268F Datasheet by Dialight

View All Related Products | Download PDF Datasheet
DRAWING NUMBER REV
1501 ROUTE 34 SOUTH
FARMINGDALE, NJ 07727
TITLE
MATERIAL
FSCM
FINISH:
ALL DIM'S IN: INCHES (MM)
83330
THIS DRAWING AND THE CONTENTS HEREIN ARE CONFIDENTIAL AND
THE SOLE PROPERTY OF DIALIGHT. REPRODUCTION OF THIS DRAWING
OR CONSTRUCTION OF ANY PARTS WITHIN THIS DRAWING ARE
FORBIDDEN WITHOUT THE WRITTEN CONSENT OF DIALIGHT.
.118
[3]
.207
[5,26]
.040
[1,02]
1.000 MIN.
[25,4]
.040 MIN.
[1,02]
.100
[2,54]
NOM.
.018 x .016
[0,46 x 0,40]
TYP.
.040
[1,0]
MAX EPOXY MENISCUS
.030#.020
[0,8#0,5]
.157
3,99[ ]
SCALE: 8.000
TOLERANCES:
UNLESS OTHERWISE SPECIFIED
FRACTIONS: #1/64
DECIMALS (.XXX): #.010
ANGLES: #1$
A
3mm WHITE LED, WATER CLEAR
C-17906
SHEET 1 OF 1 FAMILY TABLE:
-
-
REV ECN NO REVISIONS DRN CKD APP DATE
A NEW RELEASE AJF KLJ NO 2-25-11
ABSOLUTE MAXIMUM RATINGS AT 25$C AMBIENT VALUE UNITS
POWER DISSIPATION 120 mW
PEAK FORWARD CURRENT (1/10 DUTY CYCLE, 0.1ms PULSE WIDTH) 100 mA
CONTINUOUS FORWARD CURRENT 30 mA
LINEAR DERATING FROM 30 $C 0.5 mA/$C
REVERSE VOLTAGE 5 V
LEAD SOLDERING TEMPERATURE (.080" [2,0mm] FROM BODY) FOR 5 SEC. 260 $C
OPERATING TEMPERATURE -30 TO +80 $C
STORAGE TEMPERATURE -40 TO +100 $C
OPERATING CHARACTERISTICS AT 25$C AMBIENT
LED CHARACTERISTICS MIN. TYP. MAX. UNITS TEST CONDITIONS
LUMINOUS INTENSITY 5500 9300 12000 mcd IF = 20 mA
FORWARD VOLTAGE 2.7 3.3 3.6 V IF = 20 mA
REVERSE CURRENT 10 A VR = 5 V
VIEWING ANGLE 25 DEGREE
CHROMATICITY COORDINATES X 0.30 IF = 20 mA
SEE HUE SPEC. TABLE
Y 0.30
HUE SPEC. TABLE
HUE
RANK
CHROMATICITY COORDINATES LIMITS
IF=20mA
A1 X 0.2500 0.2700 0.2700 0.2500
Y 0.2175 0.2455 0.2780 0.2500
A2 X 0.2500 0.2700 0.2700 0.2500
Y 0.1850 0.2130 0.2455 0.2175
B1 X 0.2700 0.2900 0.2900 0.2700
Y 0.2455 0.2735 0.3060 0.2785
B2 X 0.2700 0.2900 0.2900 0.2700
Y 0.2130 0.2410 0.2735 0.2455
C1 X 0.2900 0.3100 0.3100 0.2900
Y 0.2735 0.3030 0.3355 0.3060
C2 X 0.2900 0.3100 0.3100 0.2900
Y 0.2410 0.2705 0.3030 0.2735
COLOR COORDINATES
MEASUREMENT ALLOWANCE IS #0.01
NOTES:
1. DIALIGHT PART NUMBER: 521-8268F.
2. LED COLOR: InGaN WHITE.
3. EPOXY COLOR: WATER CLEAR.
4. LEAD SPACING MEASURED NEAR EPOXY PACKAGE.
5. PIN NUMBERS ARE FOR REFERENCE ONLY, DESIGNATION
NON-EXISTENT ON PART.
6. THIS ASSEMBLY CONTAINS ELECTROSTATIC DISCHARGE
SENSITIVE DEVICES (ESDS). MAINTAIN ALL PRECAUTIONARY
MEASURES DURING ASSEMBLY, HANDLING AND STORAGE
IN ACCORDANCE WITH IPC-A-610.
RoHS COMPLIANT 521-8268F
Part Numbers with the "F" suffix ending are RoHS Compliant.
Packaging is marked with "RoHS Compliant" label or equivalent
markings. Parts can be wave soldered, dip soldered or hand
soldered using typical lead-free soldering process with max
260°C temp. for 5 sec.
CATHODE
1
2
FLAT DENOTES CATHODE
ATTENTION:
OBSERVE PRECAUTIONS FOR
HANDLING ELECTROSTATIC
SENSITIVE DEVICES
LED SCHEMATIC
PIN 1
CATHODE
PIN 2

Products related to this Datasheet

LED WHITE CLEAR T-1 T/H
Available Quantity: 3,096
Unit Price: 0.69