SRCOOL12K Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
SmartRack Portable Server Rack Cooling Unit -
12,000 BTU, 120V
MODEL NUMBER: SRCOOL12K
Portable, compact, self-contained AC unit cools small network closets and back offices where other
cooling solutions don’t fit.
Features
12,000 BTU of Cooling Power Protects Your Equipment against Hazardous High Heat
This SmartRack® server rack cooling unit pumps 12,000 BTU (3.5kW) of cooling into your IT environment
to help prevent shutdowns, malfunctions and other failures caused by overheating or fluctuating
temperatures. The SRCOOL12K is a portable, compact, self-contained cooling unit designed for server
rooms, small network closets, back offices and other areas with heat-sensitive equipment that facility air
conditioning can’t reach. It uses environmentally friendly R410A refrigerant to comply with worldwide
standards.
Built-In Evaporator Ensures No Water Collection Tank to Empty
The evaporator expels the condensed water through the directional exhaust duct, eliminating the need for
a drain tube, drain pan or water collection tank and saving you time and money. No external condenser,
refrigerant piping or professional maintenance is required for simple operation.
Point the Cold Air Precisely Where It’s Most Needed
Close-coupled cooling delivers cold air near heat loads to discourage recirculation and increase energy
efficiency. An included 71-inch flexible hose lets you aim the cold air to a specific spot, such as an
overheated rack enclosure or an equipment hot spot. The unit also dehumidifies and filters the air,
providing better air quality that can enhance operating conditions and equipment reliability.
Special Commercial-Grade Components for Reliable Performance
With a 100-percent duty cycle, the SRCOOL12K can run continuously without costly downtime. It uses
copper tubing that is stronger than the aluminum tubing used in most consumer cooling units. The copper
allows higher pressures and a better weld joint to stand up to the constant vibration of the running
compressor. Fiberglass-impregnated fans with a high-temp resin help maintain a low heat build-up.
Add an Optional Remote Management Accessory for 24/7 Monitoring and Control
Install the optional SRCOOLNET network module (sold separately) to monitor temperatures, receive
alerts, review logs, and control settings from anywhere, anytime, via SNMP, web browser, SSH or telnet.
By placing the SRCOOLNET’s temperature sensor near the equipment you need to keep cool, the
SRCOOL12K will cycle on and off based on conditions at that spot, ensuring your equipment stays cool at
all times. Using Tripp Lite’s free downloadable PowerAlert® software, you can manage multiple units from
a central location and a single interface.
Designed for Quick, Simple Installation by Almost Anyone
The self-contained SRCOOL12K requires no disruptive construction projects or costly service calls from
plumbers or HVAC specialists. It rolls on durable casters into a compact 12 x 20 inch area. The six-foot
power cord's NEMA 5-15P plug with built-in leakage current protection connects to a convenient wall
outlet. The unit is programmed to restart automatically after power failures, and you can set the built-in
timer for unattended shutdown and startup.
Highlights
12,000 BTU (3.5kW) of cooling
capacity protects vital
equipment against overheating
Filters and dehumidifies air to
further enhance equipment
performance
Built-in evaporator for drip-free
operation—no need to empty
water collection tanks
Self-contained design with no
plumbing or special
circuits—easy setup by almost
anyone
100% duty cycle keeps your
equipment constantly cool with
no downtime
Applications
Cool an overheated rack
enclosure or an equipment hot
spot located inside or outside a
rack enclosure
Use the included louvered vent
to cool a small room, such as a
back office or network closet
Package Includes
SRCOOL12K SmartRack
Portable AC Unit - 12,000 BTU,
120V
Louvered front vent insert
Duct adapters
Cold-air directional delivery tube
Hot-exhaust removal tube
Window/drop-ceiling heat-
ventilation kit
Adjustable exhaust panels
Self-tapping screw
1 / 3
TRIPP°LITE
Specifications
Two-Year Warranty
The SRCOOL12K is backed by a two-year warranty, ensuring reliability and performance. Owner’s manual
OVERVIEW
UPC Code 037332145765
COOLING
Cooling Type Active
INPUT
Nominal Input Voltage(s) Supported 120V AC
Electrical Consumption 1400 Watts Max
Input Connection Type NEMA 5-15P
Input Frequency 60 HZ
Input Cord Length (ft.) 6
Input Cord Length (m) 1.83
USER INTERFACE, ALERTS & CONTROLS
Front Panel LEDs Touch sensitive control panel with multiple LEDs and numerical temperature readout
PHYSICAL
Color Black
Form Factors Supported Tower
Material of Construction ABS
Shipping Dimensions (hwd / cm) 84.07 x 39.12 x 73.66
Shipping Dimensions (hwd / in.) 33.10 x 15.40 x 29.00
Shipping Weight (kg) 36.74
Shipping Weight (lbs.) 81.00
Unit Dimensions (hwd / cm) 77.8 x 30 x 50.5
Unit Dimensions (hwd / in.) 30.63 x 11.81 x 19.88
Unit Weight (kg) 33.52
Unit Weight (lbs.) 73.9
ENVIRONMENTAL
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cooling Capacity 12,000 BTU / 3.5 kW
SPECIAL FEATURES
Dehumidifier 2.5 liters/ hour
Compressor Type Rotary
Refrigerant R410a (Environmentally friendly, Non ozone depleting)
Refrigerant Amount 22 oz.
Air Flow Evaporator = 329 CFM / Condenser = 311 CFM
Amp Draw Nominal 10.5A
Sound Level (Noise) 57dB
Air Supply Tube Length 71 inches
Air Exhaust Tube Length 118 inches
Air Exhaust Tube Diameter 5.16 inches
CERTIFICATIONS
Certifications Tested to UL484; CSA, RoHS
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
3 / 3

Products related to this Datasheet

PORTABLE AIR COND 12000 BTU
Available Quantity: 22
Unit Price: 814.11