ASO 10.3x38 Midget Fuse Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
m F3! Rated Volmge “200ch Rated current 1 , 30A Breaking ng y ZOKA Characteristic gPV Mounting Insert‘ PCB/THT Admissible Ambient Air Temg. 750 °C to 125 °C Unit Weight 3.3 9 Storage Cond‘lions 0°C to 60°C. max. 70% r.h. Qrova‘s ISCHURTER
1
Fuses ASO 10.3x38
https://www.schurter.com /PG01_2
Circuit Protection
Midget Fuse, 10.3 x 38 mm, 1000 VDC, Photovoltaic, gPV
Standard PCB version
See below:
Approvals and Compliances
1000 VDC · gPV
Description
- Meets the new UL and IEC photovoltaic standards
- UL Recognized for 1000 VDC
- High breaking capacity of 20 kA @ 1000 VDC
- Low min. interrupting rating of 1.35 x In
- Meets the requirements of IEC 61730-2 for PV module safety
Applications
- All photovoltaic applications
- Inverters
- Battery charge controllers
- In-line protection
- String fuses
References
Corresponding Fuseholder
Corresponding Cover ESO 10.3x38
Weblinks
pdf data sheet, html datasheet, General Product Information, Packaging
details, Distributor-Stock-Check, Accessories, Detailed request for
product
Technical Data
Rated Voltage 1000 VDC
Rated current 1 - 30 A
Breaking Capacity 20 kA
Characteristic gPV
Mounting Insert, PCB/THT
Admissible Ambient Air Temp. -50 °C to 125 °C
Unit Weight 8.3 g
Storage Conditions 0 °C to 60 °C, max. 70% r.h.
Product Marking , Type, Rated current, Rated Voltage,
Breaking Capacity, Characteristic, Ap-
provals
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: ASO 10.3x38
Approval Logo Certificates Certification Body Description
UL Approvals UL UL File Number: E345791
mm u « E©I ‘
2
Fuses
ASO 10.3x38 https://www.schurter.com /PG01_2
Circuit Protection
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 10.3 mm
Standard
ø 10.3
38
Panel cut-out for front mounting
1.5
10
7.1
3
3
12.7
38.9
0.5
3.6
1.0
Derating Curves
Percentage of Rating [%]
80
60
40
20
0
-20
-40
-60
-80
-60 -40 -20 0 20 40 60 80 100 120 140
Ambient Temperature [°C]
Pre-Arcing Time
Rated Current In 1.0 x In min. 1.13 x In min. 1.35 x In max. 1.45 x In max. 2.0 x In max.
1 A - 30 A 60 min 60 min 60 min 60 min 4 min
mam mm MHH \ \ ISCHURTER \
3
Fuses ASO 10.3x38
https://www.schurter.com /PG01_2
Circuit Protection
Time-Current-Curves
Time in Seconds
0.1
0.0001
0.001
0.01
1
10
100
1000
10000
1 10010 1000
0090.x001
0090.x002
0090.x003
0090.x004
0090.x005
0090.x006
0090.x008
0090.x010
0090.x012
0090.x015
0090.x020
0090.x025
0090.x030
Current in Amperes
All Variants
Rated Cur-
rent [A]
Mounting Rated Vol-
tage [VDC]
Breaking
Capacity
Power Dissi-
pation 1.0 In
typ. [mW]
Melting I²t 20
kA typ. [A²s]
Order Number
1 Standard 1000 1) 602 0.554 0090.0001
2 Standard 1000 1) 1586 4.755 0090.0002
3 Standard 1000 1) 1504 7.882 0090.0003
4 Standard 1000 1) 1491 23.03 0090.0004
5 Standard 1000 1) 1465 42.6 0090.0005
6 Standard 1000 1) 1348 80.25 0090.0006
8 Standard 1000 1) 1610 199 0090.0008
10 Standard 1000 1) 1760 401 0090.0010
12 Standard 1000 1) 1965 642 0090.0012
15 Standard 1000 1) 1914 505 0090.0015
20 Standard 1000 1) 2810 1313 0090.0020
25 Standard 1000 1) 2981 2371 0090.0025
30 Standard 1000 1) 3923 2679 0090.0030
1 PCB 1000 1) 602 0.554 0090.1001
2 PCB 1000 1) 1586 4.755 0090.1002
3 PCB 1000 1) 1504 7.882 0090.1003
4 PCB 1000 1) 1491 23.03 0090.1004
5 PCB 1000 1) 1465 42.6 0090.1005
6 PCB 1000 1) 1348 80.25 0090.1006
8 PCB 1000 1) 1610 199 0090.1008
10 PCB 1000 1) 1760 401 0090.1010
12 PCB 1000 1) 1965 642 0090.1012
15 PCB 1000 1) 2282 505 0090.1015
20 PCB 1000 1) 2810 1313 0090.1020
25 PCB 1000 1) 2981 2371 0090.1025
30 PCB 1000 1) 3923 2679 0090.1030
Most Popular.
\ ELSCHIJRTER \
4
Fuses
ASO 10.3x38 https://www.schurter.com /PG01_2
Circuit Protection
Rated Cur-
rent [A]
Mounting Rated Vol-
tage [VDC]
Breaking
Capacity
Power Dissi-
pation 1.0 In
typ. [mW]
Melting I²t 20
kA typ. [A²s]
Order Number
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/
Stock-Check-SCHURTER
1) 20 kA @ 1000 VDC, L/R < 2ms
Packaging Unit Standard Version Bulk (10 pcs.)
PCB version Bulk (100 pcs.)
Zubehör
Description
ESO 10.3x38
Fuse Inserter/Extractor with Cover Function for 10.3x38 mm Fuses in Clips, Patent Pending
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
26.08.2019

Products related to this Datasheet

FUSE CARTRIDGE 30A 1KVDC 5AG
Available Quantity: 1,479
Unit Price: 14.48
FUSE CARTRIDGE 3A 1KVDC 5AG
Available Quantity: 1,171
Unit Price: 14.48
FUSE CARTRIDGE 20A 1KVDC 5AG
Available Quantity: 523
Unit Price: 14.48
FUSE CARTRIDGE 15A 1KVDC 5AG
Available Quantity: 239
Unit Price: 14.48
FUSE CARTRIDGE 4A 1KVDC 5AG
Available Quantity: 138
Unit Price: 14.48
FUSE CARTRIDGE 25A 1KVDC 5AG
Available Quantity: 100
Unit Price: 14.48
FUSE CARTRIDGE 10A 1KVDC 5AG
Available Quantity: 96
Unit Price: 14.48
FUSE CARTRIDGE 12A 1KVDC 5AG
Available Quantity: 84
Unit Price: 14.48
FUSE CARTRIDGE 5A 1KVDC 5AG
Available Quantity: 57
Unit Price: 14.48
FUSE CARTRIDGE 2A 1KVDC 5AG
Available Quantity: 54
Unit Price: 15.21
FUSE CARTRIDGE 1A 1KVDC 5AG
Available Quantity: 44
Unit Price: 15.21
FUSE CARTRIDGE 8A 1KVDC 5AG
Available Quantity: 34
Unit Price: 14.48
FUSE CARTRIDGE 2A 1KVDC 5AG
Available Quantity: 22
Unit Price: 14.48
FUSE CARTRIDGE 6A 1KVDC 5AG
Available Quantity: 14
Unit Price: 14.48
FUSE CARTRIDGE 12A 1KVDC 5AG
Available Quantity: 12
Unit Price: 15.21
FUSE CARTRIDGE 4A 1KVDC 5AG
Available Quantity: 11
Unit Price: 15.21
FUSE CARTRIDGE 1A 1KVDC 5AG
Available Quantity: 0
Unit Price: 14.48
FUSE CARTRIDGE 3A 1KVDC 5AG
Available Quantity: 0
Unit Price: 15.21
FUSE CARTRIDGE 5A 1KVDC 5AG
Available Quantity: 0
Unit Price: 8.8212
FUSE CARTRIDGE 6A 1KVDC 5AG
Available Quantity: 0
Unit Price: 8.8212
FUSE CARTRIDGE 8A 1KVDC 5AG
Available Quantity: 0
Unit Price: 8.8212
FUSE CARTRIDGE 10A 1KVDC 5AG
Available Quantity: 0
Unit Price: 8.8212
FUSE CARTRIDGE 15A 1KVDC 5AG
Available Quantity: 0
Unit Price: 8.8212
FUSE CARTRIDGE 20A 1KVDC 5AG
Available Quantity: 0
Unit Price: 8.8212
FUSE CARTRIDGE 25A 1KVDC 5AG
Available Quantity: 0
Unit Price: 8.8212
FUSE CARTRIDGE 30A 1KVDC 5AG
Available Quantity: 0
Unit Price: 15.21