FFSD Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
FFSD SERIES RUGGED‘ZED TE'i a“ Inmma/pmg'esx aumw Susahmfmnsandmmpanensarzsmwfummge wrmzmnuhc
(1.27 mm) .050" FFSD SERIES
FFSD–20–S–10.00–01–N
FFSD–10–D–02.00–01–N
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
01
02
Red wire opposite
position #1.
“XX”
± 1/8"
(101.60 mm) 4.00 min.
(50.8 mm)
2.00
min.
3
3
1 2
= Outside
Reverse
–O
= Reverse
–R = Strain
Relief
SR
= Middle
Reverse
–M
Mates with:
FTS, FTSH, EHF,
SHF, ESHF
For complete specifications
see www.samtec.com?FFSD
Insulator Material:
PBT
Contact:
BeCu
Plating:
10 µ" (0.25 µm) Au over 50 µ"
(1.27 µm) Ni on contact area;
Sn over 50 µ" (1.27 µm) Ni
on balance
Wire:
30 AWG
Current Rating (FFSD/FTSH):
2.3 A per pin
(2 pins powered)
Operating Temp Range:
-40 °C to +105 °C
Lead Size Accepted:
(0.41 mm) .016" SQ
Insertion Depth:
(2.64 mm) .104" to
(3.17 mm) .125"
RoHS Compliant:
Ye s
SPECIFICATIONS
Not available with
–O, –M, –R or –DXX
Requires –DXX
No. of positions x
(1.27) .050 + (8.00) .315
= Reverse
Wiring
RW = Daisy
Chain
D “XX”
Note: This Series is
non-standard, non-returnable.
TIGER EYE FLAT IDC WIRE CABLES
Requires –DXX
(Mates only with
ESHF Series)
3
Assembled Length
in INCHES (1/8")
2 inches minimum
TYPE
STRIP
NO. PINS
PER ROW
END
OPTION
OVERALL
LENGTH 01 OTHER
OPTION
–“XX.XX”
= Assembled Length
–04,05,
–06, –08,
–10, –11,
–12, –13,
–15, –17,
–20, –25
(Standard sizes)
N
01
No. of positions x
(1.27) .050 + (4.19) .165
(3.05)
.120
(5.08)
.200
(1.27)
.050
(1.90) .075
(1.02)
.040
–N
= Notch
Polarization
Notch option
(Not available
with -04 position)
–S
= Single End
FFSD
= Socket Strip
–D
= Double End
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other sizes
Strain relief option
FILE NO. E111594
F-219
TIGER
EYE
IDC

Products related to this Datasheet

CABLE ASSEM .05" 26POS F-F 6"
Available Quantity: 321
Unit Price: 14.93
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 50
Unit Price: 13.98
CONN RCPT 24POS IDC 30AWG GOLD
Available Quantity: 0
Unit Price: 6.17
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 11.15
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 10.52
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 11.12
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 11.59
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 12.26
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 12.46
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 12.03
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 12.57
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 12.67
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 14.64
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 13.99
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 15.88
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 15.67
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 19.06
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 22.44
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 13.43
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 13.44
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 13.47
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 14.23
.050 X .050 C.L. FEMALE IDC ASSE
Available Quantity: 0
Unit Price: 0