BH32T-C-HITE Datasheet by MPD (Memory Protection Devices)

PCB LAYOUT _ (—)Neg Term #5505052) Drill 2PL : :i: .004 .787(20.00i0.10) —$ (+)Pos Term Date SYM REVISION RECORD AUTH DR. CK. _> .151 [3.83] .0236X.025 ¢0.95[¢24.00] <— [-60x-64]="" .010="" [0st="" w="" f3="" 0:1:="" den="" 5a="" 1.01="" --="" a="" [25.75]="" a,="" .541="" [1="" 3.75]="" .081="" '%}="l" i="" i="" _="" d="" l="" .236="" f="" .267="" 6.80%”="" 6.0="" [="" 07.157="" [3.99]="" ]="" specifications="" (tolerance)="" :mpd="" memory="" protection="" devices,="" inc="" b="" c="" td="" ‘holder="" material—="" chv="" 30%="" glass="" filled,="" ul94v—0="" mp="" u="" n”="" '="" 200="" broad="" hollow="" road,="" famjngdnle,="" new="" york="" 11735="" ‘flammability="" ratingiul94v70,="" ul="" file="" no.="" 13344082="" decimal="" scale="" drawn="" by="" bs.="" ’contacts="" :="" +="" 5="" (020)="" a="" a="" b="" te="" positive:="" 0.0236"="" thick="" phosibronze,="" nickel="" plated="" 7'="" '="" ppmve="" y="" '="" '="" negative:="" spring="" tempered="" stainless="" steel.="" fractional="" title="" nickel="" plated="" :l:="" .8="" (.030)="" cr2032="" 0r="" br2032="" battery="" holder="" ‘temperature="" range:="" 740°c="" to="" +240°c="" ‘="" rohs="" compliant="" angular="" date="" drawmg="" number="" ‘batteries:="" cr2320,="" cr2325,="" crzsso,="" cr2335="" i="" 3°="" 10/07/19="" bhbzticihlte="">
A
A
6/13/14 DUPDATED TO ROHS 2
COMPLIANT T.B. B.S.
12/04/15 EUPDATED MATERIAL
SPECIFICATION T.B. B.S.
10/12/18 FREMOVED SHOULDER BAR
FROM DRAWING T.B. B.S.
Weight: 2.38 g.
10/07/19 GADDED WEIGHT OF THE
PART T.B. B.S.