FLHTF125A230 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAMMOND 1“ MANUFACTURING». W r G) fiwfw Rmm r=a AIR , W nammandmlg mm |
ASSEMBLY - VIEW FROM FRONT
ASSEMBLY - VIEW FROM BOTTOM
ASSEMBLY - VIEW FROM SIDE
ASSEMBLY - VIEW FROM BACK
ISOMETRIC VIEW
FLHTF125A230
Housing - Aluminum Alloy
Rating - 220/240 VAC, 50/60 Hz, 105/125 W
Approvals - UL Recognized Standard UL 508A
- CSA Standard C22.2 No. 88
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
FLHTF125A230
ADJUSTABLE
THERMOSTAT
FAN/AUTO
SWITCH
HEAT
INDICATOR
LIGHT
139.07 mm
[5.475 in]
101.60 mm
[4.000 in]
WIRING
TERMINAL
BLOCK
9.53 mm
[0.375 in]
6.35 mm
[0.250 in]
126.37 mm
[4.975 in]
84.73 mm
[3.336 in]
114.30 mm
[4.500 in]
111.13 mm
[4.375 in]
19.56 mm
[0.770 in]
133.86 mm
[5.270 in]

Products related to this Datasheet

FAN HEATER 125W 240V 5.5X4X5.3"
Available Quantity: 2
Unit Price: 204.34