SPZV50-209-550-PCL Datasheet by Aven Tools

Tools for Advancing Innovation I I I I 1‘v AVEN
Tools for
Advancing
Innovation
AVEN
®
aventools.com | sales@aventools.com | 734.973.0099
LED Ring
Light 6.7x-50x
Magnification
10x
Eyepieces
Articulating
Arm
Smooth
Movement
And Excellent
Stability
Large
Working
Distance
Wide Field
of View
20,000 Hours
High-Output
LED Illumination
Item Number SPZV50-209-550-PCL
Magnification 6.7x-50x
Zoom Ratio 7.46:1
Body Trinocular
Illumination LED Ring Light
Working Distance 108mm
Eye Pieces 10x wide field
Package Contents
Stereo Zoom Microscope
E-Arm Focus Mount with LED Ring Light
Articulating Arm Stand with Table Clamp
SPZV-50 Stereo Zoom Microscope W/ Ring Light
And Articulating Arm Stand
SPZV-50 Stereo Zoom Microscope
- Large zoom ratio 7.46:1- best zoom ratio in class
- Field of View 34.3mm to 3.6mm (1.35" to 0.14")
- Working distance 108mm (4.25") -the best in class
- 17mm (0.67") high eye point wide field 10x eyepieces (field number 23)
for comfortable viewing even for operators with eyeglasses
- Diopter adjustment on both eyepiece tubes
E-Arm Focus Mount with LED Ring Light
- E-Arm compatible with boom stands and articulating arm stands
- 60 Integrated LED ring light with dimmer control
- Minimum 20,000 hours of high-output LED illumination
- Fits Aven's binocular and trinocular microscopes
- Low power consumption
Articulating Arm Stand with Table Clamp
- Allows great flexibility in positioning microscopes
- Can be moved out of way when not in use
- All metal construction
Aven's SPZV-50 stereo zoom microscope provides crisp clear 3D images, long working distance and a
wide field of view. 6.7x to 50x continuous zoom with 10x eyepieces. The C-Mount trinocular port on the
top of the microscope is designed to be used with an external camera, giving operators the ability to view
through the microscope eyepieces or on a monitor.
The articulating arm is great for examining parts attached to a large or awkward shaped item. Can be
easily moved out of the way when microscope is not in use to create more bench space. Comes complete
with Aven's E-Arm focus mount with an integrated LED ring light and LED adjustment controller.
SPZV-50
Stereo Zoom Microscope
W/ Articulating Arm Stand and Integrated Ring Light
"‘® Todols for A vancing AVEN Innovation
Tools for
Advancing
Innovation
AVEN
®
aventools.com | sales@aventools.com | 734.973.0099
Straight Light Path
Single light path with one bend
prevents image distortion
Custom Make Prisms
Prisms custom designed to fit precisely
eliminating gaps for dust and contamination
Unibody Construction
Assures constant prism alignment
Grease-less Nylon Gears
Industrial strength gears with tight tolerances
Single Gear Objective Lens Movement
Keeps the objective lenses aligned for the life of the microscope
The AVEN
Advantage