8F36 Series Brochure Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M” High Routability Internal 36-905mm 8F36 Series 3
Your system should be built around performance,
not around your cables.
The 3M High Routability Internal miniSAS Cable Assemblies utilize 3Ms new ultra
low profile, high speed, high signal density 3M Twin Axial Cable SL8800 Series.
Available with and without sidebands, these cable assemblies are ideal for space
constrained systems. Cable assemblies are typically available unjacketed. MiniSAS
has an optional ultra-thin jacket (UTJ) applied over each strip, and miniSAS HD
assemblies are available with a mesh sleeve. The cable can be folded with minimal
loss or performance impact. These assemblies can route along the sides of cabinets
and through narrow openings between fans or heat sinks. Right angle terminations
or sharp turns are easy to navigate, due to the foldability of this unique cable.
No compromises
The High Routability Internal miniSAS Cable Assemblies are not just for tightly
packaged systems. The high performance SL8800 Series Cable used in the construction
of these assemblies also provides excellent transmission properties, allowing your
signals to go the distance. The excellent performance of the cable may allow an
even longer cable to be used. This performance benefit will stretch your loss budget,
allowing you to use extra length to route the cable through a more convenient location,
out of the way of airflow, or around difficult obstructions.
High Routability Internal Assemblies are available for 36- and 68-position SFF 8087
styles (miniSAS), for SFF-8643 (miniSAS HD) and for hybrids of the two. Whether
or not you need the routability of these cables, they have the performance to help
keep your system running at top speed. If you need a little extra “edge” in your SAS
environment or you have a challenging packaging situation, look at the 3M High
Routability miniSAS Cable Assemblies.
3M has tested these assemblies in folded configurations, and each fold impacts
the impedance at that location by approximately only one ohm, well within the
tightest impedance specifications (and note that the impedance at each fold is not
cumulative, but is only a variation at that point). Similarly, S-parameter performance
metrics are not degraded, even with multiple folds. Should your design require any
folding, be sure to restrain the cable with the appropriate cable clamps to prevent
repeated flexure at the folds.
3M High Routability Internal
Serial Attached SCSI (SAS)
Cable Assemblies
8U, 8F36 and 8F68 Series
36-position, 8F36 Series 68-position,
8F68 Series
3M Internal MiniSAS HD to Internal MiniSAS
36-Position Hybrid Cable Assembly
3M High Routability Internal MiniSAS HD
Cable Assembly
3M High Routability Internal miniSAS
Assembly using 3M Twin Axial Cable
wSL8800 Series low profile cable
AXX05 — X.XX AXX05 — X.XX IL: L: 4—XXX19—00—X.XX 8UH4—XXX13—00—X.XX T T
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness is not
guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated with such
use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order shall have no
force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one year from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING, BUT
NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by
law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
3M is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Products
6801 River Place Blvd.
Austin, TX 78726-9000
1-800-225-5373
www.3Mtwinax.com
Please recycle. Printed in USA
© 3M 2014. All rights reserved.
80-4000-1997-4
3M High Routability Internal Serial
Attached SCSI (SAS) Cable Assemblies
Ordering Information
Technical Information
100 Ohm differential pairs
Bi-directional SAS channels with or without sidebands
SAS 2.1 and SAS 3.0 performance compliant
Solid insulation
RoHS compliant*
The cable used in this assembly is UL AWM 21008
(150V, 8 0 C)
The connector materials (resin/PCB) are rated 94 V-0
*“ RoHS 2011/65/EU” means that the product or part does not contain any of the substances in excess of the maximum concentration values (MCVs”) in EU RoHS
Directive 2011/65/EU. The MCVs are by weight in homogeneous materials. This information represents 3M’s knowledge and belief, which may be based in whole or in
part on information provided by third party suppliers to 3M.
Configuration Drawing # Spec #
miniSAS, High Routability
Cable Assemblies, 8F36 Series 78-5100-2363-9 PDS-0082
miniSAS, High Routability
Cable Assemblies, 8F68 Series 78-5100-2450-9 PDS-0082
miniSAS HD High Routability Cable
Assemblies, 8U Series 78-5100-2555-0 PDS-0147
miniSAS HD to miniSAS High Routability
Cable Assemblies, 8UH Series 78-5100-2622-8 PDS-0195
8F68 – AAXX05 – X.XX
Pinout (see Pinout Tables on Customer Drawing)
Length in meters
Cable Used
G = 4-lane with sidebands, SN-plated signal, cable P/N SL8801/12-21DA5-00
J = 4-lane with sidebands, AG-plated signal, cable P/N SL8801/12/20DA5-00
* For cables without sidebands or other configurations, contact a 3M sales
representative
MiniSAS, 68-position, 8F68 Series MiniSAS, 36-position, 8F36 Series
MiniSAS HD to MiniSAS, 8UH Series
8F36 – AAXX05 – X.XX
8UH4 – XXX13 – 00 – X.XX
Pinout (see Pinout Tables on Customer Drawing)
Length in meters
Cable Used
A = 4-lane with sidebands, SN-plated signal, cable P/N SL8801/12-11DA5-00
B = 4-lane with sidebands, AG-plated signal, cable P/N SL8801/12/10DA5-00
C = 4-lane no sidebands, SN-plated signal, cable P/N SL8802/08-21DN5-00
D = 4-lane no sidebands, AG-plated signal, cable P/N SL8802/08-20DN5-00
BA1 = Std MiniSAS 4i to Std MiniSAS HD 4i, with sidebands (see Table 2 on
customer drawing)
BA2 = Std MiniSAS 4i to Std MiniSAS HD 4i, with sidebands (see Table 2 on
customer drawing)
DB1 = MiniSAS 4i to MiniSAS HD 4i, without sidebands (see Table 3 on
customer drawing)
DB2 = MiniSAS 4i to MiniSAS HD 4i, without sidebands (see Table 3 on
customer drawing)
8US4 – XXX 19 – 00 – X.XX
Length in meters
Length tolerance
± 10 mm for “length” 0.5 meter max
± 15 mm for “length” more than 0.5 meter
Length in meters
Length tolerance
± 10 mm for “length” 0.5 meter max
± 15 mm for “length” more than 0.5 meter
AA1 = Std MiniSAS HD 4i with sidebands (see Table 2 on customer drawing)
CB1 = MiniSAS HD 4 I without sidebands (see Table 3 on customer drawing)
MiniSAS HD, 8U Series

Products related to this Datasheet

CABLE MINISAS 4I M-M 500MM
Available Quantity: 1,418
Unit Price: 11.97
CABLE MINISAS 4I M-M 500MM
Available Quantity: 344
Unit Price: 11.97