SSWFS-S01-AE11-HWH-C25 Datasheet by Suntsu Electronics, Inc.

View All Related Products | Download PDF Datasheet
anxx 0 ir‘x i z H“. mm“ EM 3A 250m 5A 125v Ac \ by in J “(ms gsumsu
Document History
Edits Made Date Edited By Approved By Part No.
Drawing No.
Tolerance
REV.
SCALE
UNIT
Drawn
Checked
Approved
Page
1 / 1
COMPLIANT
Momentary Foot Switch
Initial Release 09/07/2021 B. Gibbons KH Mun SSWFS-S01-AE11-HWH-C25 A
None
mm
B. Gibbons 09/07/2021
KH Mun 09/07/2021
KH Mun 09/07/2021
S SW FS - S01 - A E 11 - HWH - C25
SUNTSU
SWITCH
FOOT SWITCH
SERIES NUMBER
SWITCH FUNCTION
BUSHING AND BUTTON SPEC
TERMINAL CODE
ACCESSORIES
Test Circuit
A : SPST OFF-(ON)
E : Button 10.0Ø, Bushing 14.3mm H : Hex Nut
W : Spring Washer
11 : Wire
Electrical Parameters:
Rating: 6A 125V AC, 3A 250VAC
Contact Resistance: 50mΩ Max
Insulation Resistance: DC 500V 100MΩ Min.
Dielectric Strength: AC 1500V 1 minute
Operation Temperature: -20°C ~ 65°C
Switch Function: 2P SPST OFF-(ON), PUSH ON
Accessories: 2 HEX Nut & 1 SPRING Washer Assembly, Mate Connector in BULK
Materials:
Frame: Black, PF
Actuator: Ni-plated, Brass
Terminals: Silver plated, Copper Alloy
OFF
(ON)
3A 250V AC
6A 125V AC
SSWF-S01
M M Y Y
25.5±0.5 13.0±0.5
9.4±1.0
3.6±1.0
Ø10.0±0.3
76.5±5.0
Top View Bottom View
14.3±0.3
15.0±1.0
10.0±0.5
M12X1.0
Keyway
Connector Pitch 2.5
Heat-shrinkable
Wire, Black, AWG 24
Wire, Red, AWG 24
Mate Connector,
Included in BULK
12
ø1.25
Mounting Hole
1.5±0.1
11.0±0.1
CONNECTOR
C25 : W/ Connector
Pitch 2.5mm
Remarks:
1. 500pcs per master carton
2. Electrical life 20,000 cycles
3. Mechanical life 100,000 cycles

Products related to this Datasheet

SWITCH PUSHBUTTON SPST 3A 125V
Available Quantity: 5
Unit Price: 3.02