HFE-Based Cleaning Fluid Datasheet by MicroCare Corporation

Hm Iflfllifl
Technical Bulletin
Product Features:
For use with VIAVI SOLUTIONS® CLEANBLAST
fiber end-face cleaning systems
Cleans dust, lint, oil & grit from fiber end-faces
High-purity, optic-grade cleaning solvent
Suitable for use with CLEANBLAST benchtop
and portable systems
225ml bottle provides approx. 8,000 cleanings;
3.8L bottle provides approx. 128,000 cleanings
Nonflammable
Leaves no residue
The CLEANBLAST HFE-Based Cleaning Fluid is packaged
specifically for use in the VIAVI SOLUTIONS CLEANBLAST
fiber end-face cleaning system. This fast-drying solvent
cleans dust, lint, polishing grit, oil and fingerprints.
Engineered to be a drop-in replacement, this product is
VIAVI factory approved for use with the CLEANBLAST
cleaning system and uses the same chemistry to ensure
compliance with validated manufacturing processes. It
is double filtered and packaged to permit the standard
spill-resistant CLEANBLAST machine refill process.
Compatible with all VIAVI CLEANBLAST cleaning tips
and suitable for cleaning SC, FC, ST, LC, MU, E2000
and MPO/MTP connectors. Leaves no residue.
Nonflammable and fast evaporating, this cleaning fluid
ships as non hazardous/not regulated by all modes of
transport, including air freight.
NOTE : This product is a direct replacement solvent for use with
the following VIAVI SOLUTIONS CLEANBLAST model numbers:
FCL-P1005 FCL-P1000 FCL-P2000
FCL-P1005-EU FCL-P1000-EU
Technical Details
Odor Slight, Ether
Boiling Point 45°C/113°F
Chemical family HFC
Percent Volatile 100
Vapor Pressure @ 20°C 360 mmHG (@25°C)
Non Volatile Residue
(% by volume) <0.010
Health, Safety, and Environmental Data
Flashpoint None
Flammable No
NFPA Health: 3 Flammability: 1
Instability: 0
Organic Content 889 g/l (@20°C)
RoHS and WEEE Compliant Yes
GHS/ICS Pictogram
Packaging
Single Bottle - 7.61oz / 225mL FCLP-SOL1
Pack of 6 Bottles
(Each Bottle - 7.61oz / 225mL) FCLP -SO L1- 6
Single Bottle - 1 Gallon / 3.8L FCLP-SOL1-XL
© 2021 MicroCare. All Rights Reserved. “MicroCare”, the MicroCare logo, Sticklers, and “When you need perfectly clean splices & connectors” are trademarks or registered
trademarks of MicroCare, LLC. The information set forth herein is based on data believed to be reliable. MicroCare makes no warranties express or implied as to its accuracy and assumes
no liability arising out of its use by others. This publication is not to be taken as a license to operate under, nor infringe upon, any patents not herein expressly described.
ISO 9001:2015 Registered Rev. 20358
MicroCare Europe BVBA
Vekestraat 29 B11
Industriezone ’t Sas
1910 Kampenhout, Belgium
Tel: +32 2 251 95 05
Email: EuroSales@MicroCare.com
MicroCare Asia Pte Ltd
102E, Pasir Panjang Road
Citilink, #05-06
Singapore 118529
Tel: +65 6271 0182
Email: TechSupport@MicroCare.sg
MicroCare, LLC
595 John Downey Drive
New Britain, CT 06051 USA
CAGE: OATV9
Tel: +1 860 827 0626
Toll Free: 1 800 638 0125
Email: TechSupport@MicroCare.com
MicroCare U.K. Ltd
Seven Hills Business Centre
South Street, Morley
Leeds, United Kingdom
LS27 8AT
Tel: +44 (0) 113 3609019
Email: MccEurope@MicroCare.com
CleanBlast
HFE-Based Cleaning Fluid
FCLP-SOL1
7.61 oz / 225ml
FCLP-SOL1-XL
1 gallon / 3.8 L
MicroCare.com Follow Us!