ZA5036 Drawing Datasheet by MPD (Memory Protection Devices)

Bah: :m F‘E 11m F‘EEDF‘D ,mH pp U 11' 7 Wm H s W; ‘7 1. E mm W‘ H s, NEW] [ 7’] 7 7 [, , j_7 Elm 2:37 “7 7'1 17’ iiEHTEF FUJT] E 7 J“: 77 7+ [ ’1 7 7 [ H] EILL OF HiTEFliL 1 } M - Newer PFOJFECJMDH DE icef‘ , r , ‘ ‘ w w [‘EAFIFTIUH ’ p d j ‘1‘.,;ETTE pm. M 4 HF ,, ,m [w UHET, D: m M [1m m B E j [u HHLpEp LHM 1 :mm , 7mm HhHT MULE : 7 ‘ > ‘ ,ppm {:1 E: T E J 4 mm LuHu L, u, “L A w 1. J u h “D thhnm‘ Ti+\c + 7 NW F“ EF EHFD ,ET‘ FIE-HT iH‘ELE 1 mm [“7 FL‘“: , ‘ , ‘ in M 'H 30+; DVD mg Number 1 : 7 ‘ 1» :77