0673298020 Datasheet by Molex

View All Related Products | Download PDF Datasheet
I0 9 a 7 e | 5 L 3 z I NOTES : I. MATERIA . HOUSING mu “7qu NYLON ,GLASS FIBERJJLNAU .anumaLm TEPMINLL = I HOP a» E IPhBrI,EETDD EH,PER E54241“ METLL SHELL Lomw LLLOV Z.F’LLTIN§ = TERMIN—L - rowan L «mom FLLSH. menu I.O>.THI:IIIESS = 3C MILWINCH/UJE MIERDMETER SULDER TAIL mu. THIszS». LINDER FLLTE :NK‘KEL IIIII, METAL SHELL :rm. THI’KVES um mm III/«>373. M’ITMETEF UNDER PLATE :NLZKEL INII , THICKNESS wannwcwm mwommv SUPFACE LPVEFLNCE :BRIGHT 3 PECUMMENDEE ma THICMIESS :I,onrI a mm. onucT SPECIFICLTION .PEEEI? m mamas mama ercxncmoN mm m ersuzarom nu «mm HI‘Ti/-/ , VI ICMETETI 27 MICPOMETER 7.00 “SI TYPE THE EDGE OF THE 3"? was fZOJsOQDBTYP 4%. ,#_ ' $®O.IE®A B 1 II L L E E 7 7 E 3 g g 9% E i‘ . , , FULL R U U U ‘ La lows IS IAOTIP PAPT NUMBEF‘ LEGEN NAN, EEwEmL TCLEMMES mvmswms YALE mme H M: LE M CL; ’LNLE‘J‘; 3T ELTFTEJI MM ONLY A:1 METRIC IETIHN N H mm iv ms TITLE +7 7 .MNHJ ’TNI 7m ' USB UPRIGHT CONNECTOR m , _ > w mm W FLANG OUT TYPE WITH W “T ”TIN“ < ie»="" 7er="" fork="" lock="" lead="" free="" 57?);="" rcpu="" liolo="" flabh="" 5="" mew="" m="" m="" 5737943321="" 0.78="" iiicpoiieter/w="" micpoinch="" gold="" g="" a="" i="" iv="" 7c?i="" £5="" moi-ex="" incorporated="" l="" e="" matewal="" n0="" darwin="" \d.="" \heet="" m="" if“="" ”wt="" where="" aiiglimle="" see="" chart="" 807673297802="" i="" cf="" i="" z="" w="" f=""> M‘I‘TEKT [IEENMN . fVE THIS DRAWTNG [UNTATNS INFORMATION THAT IS PROPRTETARY To MOLEX A E " ' ‘ A INEORPORATEO AND SHfluLD NOT BE USED WTTHuuT WRTTTEN PERMISSIDN 9 a 7 6 5 T 4 T 3 I 2 I

Products related to this Datasheet

CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity: 38
Unit Price: 1.8