114-00841-68 Drawing Datasheet by Amphenol CS (Commercial Products)

m = m = h = O z 1 __ m = S — 7k $1.3; E F 8:, mm “59‘ :m . >bmzuc, EEznocm _ocmr_aE< w:="" 351%:="" n}="" mm="" w="" @l="" mum="" .m="" «.x.="" «351="" vshj="" fixouxu="" es:="" .5="" $3328="" be="" ‘="" fl="" .x="" u‘="" .n="" u="" u="" .3="" :2:="" on\me\mdqn="" mg="" if="" 382="" an="" 23:="" n="" bx="" .m="" .="" a="" in="" e="" 25m="" 135?:="" 3n="" aux="" 223mm="" eleete="" dzpmé="" 2:34:="" ,ozfl:="" 82399="" .2523="" k="" n="" u="" qu="" a="" :28="" e5="" i="" i="" .="" w="" eu.="" :="" m="" a="" 3.:="" b;="" .a="" .6="" m="" m.="" £33.:="" m="" l="" u="" i="" as:="" _="" m="" n="" 2="" 33="" tu="" 2.:="" b.="" w="" :2="" _="" 2:="" n="" n="" _="" “2%.“.an="" 1/="" _\.="" t="" w="" fifi;="" a="" _|="" _="" _="" _="" u="" 4="" a="" u="" m="" .fi="" w="" i="" i="" i="" i="" .="" i="" i="" a="" i="" i="" w="" .="" )="" u="" m="" .u="" i="" i="" i="" ..="" 2="" .0="" .h="" m="" z="" 9="" ,="" .a="" r="" w="" m="" ;="" _="" _="" _="" m="" m="" a="" 9="" g="" m="" 9="" m="" u="" m="" n="" m="" .="" u.="" m="" _="" n="" u="" w.="" a="" u="" .="" u="" m="" -i="" .="" l»="" w.="" r="" o="" u="" m="" m="" d="" c.="" a="" 43,55="" 9»="" a="" .="" a="" sieve="" arm:="" n="" .="" 5.on="" «="" u="" 3.1:=""><>< .95:="" 553%="" .e="" .25="" 333%="" n="" me‘s—{u="" .5!="" 3:5="" gag="" n="" u5="" -="" bagging="" 6:.wa="" g="" m="" z="" m="" __="__" m="" a.="" v="" __="" n="m" =="" .="">
u 1| m = m ._ h = T. m?) m .— ¢ .7 n F m n — ‘ g . E 4 . , ‘ xbmsuE EELJOLm _ocmr_aE< w4="" e="">oxam< n\n="" dmxm="" ur="" @i="" 2="" l="" «xx,="" mm="" 43:.="" ese="" nuxomzo="" ~58:="" .5="" $3.5="" me»="" 3%="" .n="" r="" x="" 3.="" sea="" u="" a:="" :2:="" cn\mc\mgn="" h73="" .35="" 982="" a="" es:="" n="" 5mm="" .m="" a.="" .x="" afiaflfi="" in="">