USB4120 Drawing Datasheet

A1 / mi 7 ,i w ‘ J// 812/ Ed ‘ L‘d . 1 -= 1 El 5" u n a ’ Comm P\a|m Packm Ohons &/ “ WM .0 ' c , (61m 0 $0.15 — ©CT
8.34+0.06
-0.02
0.70±0.05
2.56±0.04
8.94
4x 0.95
4x 0.50±0.05
4.80±0.15
7.50±0.10
0.12
6.50
5.50±0.10
0.50±0.05
8x 1.05±0.15
8x 1.05±0.15
3.16
4.30±0.20
0.10
Ordering Grid
Request Samples
and Quotation
USB4120 C
Packing Options
C = Tape & Reel with Cap
(600 per reel)
03
Contact Plating
03 = 3u" Gold
Specifications
Material
Insulator: LCP, UL 94V-0, Black
Contact: Copper Alloy (C1814), T=0.12mm
Mid Plate: Stainless Steel (SUS301), T=0.15mm
Shell: Stainless Steel (SUS304), T=0.30mm
Plating
Contact
Contact Area: 3u" Au over 50µ" min. Nickel
Solder Tails: Gold Flash over 50µ" min. Nickel
Shell: 30µ" min. Nickel
Mid Plate: Cleaning
Electrical
Current Rating: 5.00A collectively for VBUS pins
6.25A collectively for GND pins
1.25A for B5 pin
0.25A per pin for all other pins
Voltage Rating: 20V DC
Contact Resistance: 40m max initial.
50m max after test
Dielectric Withstanding Voltage: 100V AC
Insulation Resistance 100M min
Mechanical & Environmental
Operating Temperature: -25°C to +85°C
Mating Force: 5 to 20 N.
Unmated Force: 6 to 20 N after test
Durability: 10,000 cycles
A
1
B
C
D
23
E
F
G
H
678
C
45
3rd Angle Projection
Units:
Metric (mm)
Tolerances (Except as Noted)
X.X ± 0.30
X.XX ± 0.25
X.XXX ± 0.10
Length Angle
Product Description
This drawing is confidential and
copyright of Global Connector
Technology, Ltd (GCT).
This drawing must not be copied
or disclosed without written
consent. E & OE
Not to
Scale
Drawn By
CC
Sheet No.
1/3
USB 2.0 Type C Receptacle, 16contacts, Vertical,
SMT, H=6.5mm
CC
Drawing
Release
By
Detail
Revision
Part Number
Drawing Date
Date
-
USB4120
A1
28th September 2020
27/11/20
www.gct.co
A1 A12
B12 B1
A1 A12
B12 B1
16x 0.20±0.05
2x Ø0.40±0.05
©CT O RoHS mum mum m OEF =fi 39
4.0
7.5
10.0
4.80
1.30
1.30
0.87
4x 0.60
4x 1.10
4.30
4x 0.85
4x1.35
5.50
16x 0.30
7.50
0.72
0.50
Pin Signal Mating
Sequence
A1 GND First
A4 VBUS First
A5 CC1 Second
A6 Dp1 Second
A7 Dn1 Second
A8 SBU1 Second
A9 VBUS First
A12 GND First
SHELL GND
Pin Signal Mating
Sequence
B12 GND First
B9 VBUS First
B8 SBU2 Second
B7 Dn2 Second
B6 Dp2 Second
B5 CC2 Second
B4 VBUS First
B1 GND First
SHELL GND
Ø0.52
B1
B12
A12
A1
0.52
Recommended PCB Layout
Thickness 1.00±0.10mm
Tolerance: ±0.05mm
Component Outline
Solder Area
A
1
B
C
D
23
E
F
G
H
678
C
45
3rd Angle Projection
Units:
Metric (mm)
Tolerances (Except as Noted)
X.X ± 0.30
X.XX ± 0.25
X.XXX ± 0.10
Length Angle
Product Description
This drawing is confidential and
copyright of Global Connector
Technology, Ltd (GCT).
This drawing must not be copied
or disclosed without written
consent. E & OE
Not to
Scale Drawn By
CC Sheet No.
2/3
USB 2.0 Type C Receptacle, 16contacts, Vertical,
SMT, H=6.5mm
CC
Drawing
Release
By
Detail
Revision
Part Number
Drawing Date
Date
-
USB4120
A1
28th September 2020
27/11/20
www.gct.co
Cap Information
Plug and Receptacle Mating View
USB4120 (Receptacle)
USB4151 (Plug)
11.15
4.92
4.60
0.3 ref.
12.7 ref.
1.58
PCB
PCB
6.55 min.
Panel
4.60 max.
1.35
OEF ©CT7 | | 8
A
1
B
C
D
23
E
F
G
H
678
C
45
3rd Angle Projection
Units:
Metric (mm)
Tolerances (Except as Noted)
X.X ± 0.30
X.XX ± 0.25
X.XXX ± 0.10
Length Angle
Product Description
This drawing is confidential and
copyright of Global Connector
Technology, Ltd (GCT).
This drawing must not be copied
or disclosed without written
consent. E & OE
Not to
Scale Drawn By
CC Sheet No.
3/3
USB 2.0 Type C Receptacle, 16contacts, Vertical,
SMT, H=6.5mm
CC
Drawing
Release
By
Detail
Revision
Part Number
Drawing Date
Date
-
USB4120
A1
28th September 2020
27/11/20
www.gct.co
Carton
Paper Board
Reel and Tape
Ø330
Ø13
W+0.5
165°~180°
Direction of Unreeling
Peeling
Angle
Label
12.00
2.00 4.00
24.00±0.30
Folder
Paper Board
340
340
320
Reel and Tape
Paper Board
Vacuum Bag
Pcs /
Reel Reels /
Carton Total
Quantity
600 10 6,000 pcs
Direction of Unreeling
(24 Pockets)
Unloaded Section Unloaded Section
600 PCS (24 Pockets)