Input-Output Selection Guide Datasheet by JAE Electronics

v2.1
Visit our online catalog at: http://www.jae-connectors.com Copyright © 2010 JAE Electronics, Inc.
Input/Output Connectors
Input/Output Connectors
SATA standard
for hard disk
drives.
N/A
-40 ~ +85 oC
500 cycles
30VAC
1.5A
SATA
22
Vert Dock
1.27mm
PM3
Slim line SATA
standard for
optical disk
drives.
N/A
-40 ~ +85 oC
500 cycles
30VAC
1.5A
SATA
13
R/A and Vert
Dock
Signal: 1.27mm
Power: 1.0mm
PM2
Compatible
with various
high speed
differential
transmission.
1.7mm blind
mating.
Ground to
ground first
contact.
Low profile
docking.
Insertion
guide.
Micro SATA
standard
compatible for
1.8” HDD and
SSD.
Robust and
compact
design.
Hugely
successful
design. I/O for
market leading
product.
Features
N/AN/AN/AN/ALatchLatchLocking
-40 ~ +85 oC-40 ~ +85 oC-40 ~ +85 oC-40 ~ +85 oC-25 ~ +75 oC-25 ~ +75 oC
Operating
Temp
10,000 cycles10,000 cycles5,000 cycles500 cycles10,000 cycles10,000 cyclesDurability
Signal: 200VAC
Power: 20V
125VAC125VAC30VAC30VAC30VACVoltage Rating
Signal: 0.5A
Power: 10A per
pair
0.5A0.5A1.5A
Signal: 0.5A
Power: 1.0A
Signal: 0.5A
Power: 1.0A
Current Rating
PCIe, USB,
LVDS, TMDS,
DisplayPort
USB 2.0
SATA
USB 2.0SATAUSB 2.0USB 2.0
Signal
Standard
100, 144 Signal
4 Power
5468164030Pin Count
Vert Dock
R/A and Vert
Dock
R/A and Vert
Dock
Vert Dock
Cable I/O
R/A Dock
Cable I/O
75oVert Dock
R/A Dock
I/O
0.5mm1.0mm1.0mm1.27mm0.5mm0.5mmPitch
Photo
WD2WM2WM1PM5DD2DD1Series
FM2R013§ 1 4L FMZBO13H 31 J|_ If“ .311
v2.1
Visit our online catalog at: http://www.jae-connectors.com Copyright © 2010 JAE Electronics, Inc.
Board-to-Board Board-to-Flex Board-to-Cable Card Circular Transportation
DD2R040HP2
DD2B040HA2
DD2P040MA1
Receptacle:
Docking Plug:
Cable Plug:
Height code:
A: Standard
B: Reversed
D: +0.4mm
E: +5.0mm
F: +1.3mm
WM1F068N S A
WM1M068USA
Female side:
Male side:
N: R/A Thru-hole
U: Vertical Thru-hole
Receptacle:
Docking Plug:
Cable Plug:
DD1R030HA1
DD1R030JA7
DD1B030VA1
DD1B030HA1
DD1P030MA1
Vertical
Right angle
Female side:
Male side:
WM2F054WPA
WM2M054JPA
Receptacle:
Plug (Dock):
WD2F###WB1
WD2M###WB2
Height modification Code
PM5R016 V Q1PC Side:
V: Vertical T/H
U: Vertical SMT
PM2R013 N Q 1
PM2B013H P 1
PC side:
ODD Side:
Modification Code
1: Standard, 2.25mm
2: Reverse, 4.6mm
3: Reverse, 6.5mm
4: Reverse, 7.9mm
Hold Down Type
1: Screw fix type
2: Solder tab
Au Plating Thickness
P: 0.1um
Q: 0.3um
S: 0.76um
N: Horizontal
V: Vertical
PM3R022UQ1PC side:
Standard mount
Reverse mount
Other Product Offerings
Yechnolugy Io Inspire Innovation fig
v2.1
Visit our online catalog at: http://www.jae-connectors.com Copyright © 2010 JAE Electronics, Inc.
Developed for
ATI XGPTM
external
graphics card.
Latch
-20 ~ +85 oC
10,000 cycles
30VAC
0.5A
PCI Express x8,
USB 2.0
68
Cable I/O
0.7mm
DL1
DisplayPort
standard
compatible.
Latch
-20 ~ +85 oC
10,000 cycles
40VAC
0.5A
DisplayPort
20
Cable I/O
1.0mm
DP1
Integrated with
GORE cable for
superior
performance.
High speed I/O
for PCI express
transmission.
Micro USB
standard
compatible.
Mini USB
standard
compatible.
Mini HDMI
standard
compatible.
HDMI standard
compatible.
Features
LanyardLatchN/AN/AN/AN/ALocking
-25 ~ +70 oC-40 ~ +80 oC-30 ~ +80 oC-20 ~ +60 oC-20 ~ +85 oC-20 ~ +85 oC
Operating
Temp
250 cycles10,000 cycles10,000 cycles5,000 cycles5,000 cycles10,000 cyclesDurability
30VAC40VAC30VAC30VAC40VAC40VACVoltage Rating
0.5A0.5A
Signal: 0.5A
Power: 1.8A
1.0A0.5A0.5ACurrent Rating
Infiniband x4,
x12
PCI Express x1USB 2.0USB 2.0HDMIHDMI
Signal
Standard
25,7315551919Pin Count
Cable I/OCable I/OCable I/O
DX2: miniB
DX3: miniAB
Cable I/OCable I/OI/O
0.5mm1.27mm0.65mm0.8mm0.4mm1.0mmPitch
Photo
DG1DE1DX4DX 2,3DC2DC1Series
Input/Output Connectors
Input/Output Connectors
R019JA4 |_ l'“ L1 P068 m um JL 9 4 P1 Pozosn m E J | R005 g G1 PM SELM JLL
v2.1
Visit our online catalog at: http://www.jae-connectors.com Copyright © 2010 JAE Electronics, Inc.
Board-to-Board Board-to-Flex Board-to-Cable Card Circular Transportation
Contact JAE for other cable lengths
DE1R015ND1
DE1P15T0014719
Receptacle:
Cable Harness:
DX4R005 J91R1500Receptacle:
Board Connection Type
J: T/H
H: SMT
Receptacle:
Cable Plug:
DP1R 0 20 JQ 1
DP1P020ST2 200 LB
Cable Length
For additional options, visit our website
Shell Plating
0: Tin
D: Nickel Board Connection Type
J: SMT
Modification Code
LB: With latch
B: Without latch
Restricted to HDMI Adopters
Contact JAE for additional options
DC2R019JA4
DC1DC2ST2150B
Receptacle:
Cable Harness:
Modification
Code
DC1R019JBA
DC1P019ST30200B
Receptacle:
Cable Harness:
Restricted to HDMI Adopters
Contact JAE for additional options
DX2R005HN2E700
DX3R005HN2E700
Type B miniUSB:
Type AB miniUSB:
Receptacle:
Cable:
DG1R025HS5
DG1P025 S##L###R
025: 4x Infiniband
073: 10x, 12x Infiniband
For additional options, visit our website
Cable Length
DL1R068JB 1
DL1P068 TX4 L### A
Receptacle:
Plug Harness:
1: Standard
2: Reverse
Cable Specification
Twinax AWG #34
Contact JAE for additional options
Wire size (AWG)
Cable length
(mm)
Other Product Offerings