S8101-46R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information © SheeIt DRAWING No.2 seIoI746R SHEET 2 or 2 | IF IN DOUBT 7 ASK | | NOT TO SCALE THIRD ANGLE PROJECTION | ALL DIMENSIONS IN mm I.TS7 4. TVP 72.00 TvP III-'0 00 |<—> . v ¢I.50 0 TVP IE 5 40 I I I I . . . I | | | I I I I I I I I I I SECTION H I I I A 40 RECOMMENDED PCB 7.50 | | | I 7 I RAD LAVOUT I I I I I 77777777 77777777777 777 77I777 (7,0) I . Austen—7 I I I I I 0.957I7 I '<— wzzefw="" i="" 8'00="" typ="" v="" i="" «50:0="" i5_="" estiidjs="" i="" h="" h="" 7="" 2="" 00="" a="" g="" a="" g="" h="" g="" 70="" 8any“)="" i="" vi="" a="" i="" a="" i="" a="" i="" a="" i="" ii="" '="" -0.i5="" section="" x-x="" cable="" clip="" iowa/70,20="" grounding="" coaxial="" cw="" witness="" braid="" screen="" coaxial="" cable="" ,="" with="" section="" oe="" outter="" tm="" jacket="" removed="" 22.407="" max="" 4.00:0.i5="" 500="" ¢i02="" se="" 4="" 23="" 06="" ii="" ”327="" name="" iss.="" date="" cinote="" ,7="" approved’="" shower="" component="" specification.="" check”="" “m="" material:="" phosphor="" bronze="" ww“:="" ii="" adde="" finish:="" rohs="" tin="" over="" nickel="" customer="" nee:="" capacitv="" max;="" 2="" i="" ¢i="" 0mm="" wires="" coax="" usage="" finished="" reelino="" suitable="" for="" use="" as="" a="" coaxiai.="" braid/screen="" grounding="" clip="" with="" rgits,="" rgit9="" and="" rgsig="" tvpe="" cable.="" notes:="" i,="" quantitv="" 0f="" components="" per="" reel="" z="" 3000.="" 2,="" this="" product="" is="" taped="" and="" reeled="" in="" accordance="" with="" eia'48i="" ielectronics="" industries="" association).="" direction="" assemblv="" drg="" [hiaieeni’twebu="" i”tgi:e|iii'sii)egi:i§1:igde[:rgefi::irvei="" tolerances="" material:="" title="" smt="" cable="" clip="" (di="" .omm="" iii‘iiiiiieiiiiiiiiiii“iiiii“ii‘iii="" xxi="" ;="" 3535””="" see="" ibm="" rgitsi="" rgit9,="" and="" ro3i5="" coax="" a="" aiiii="" -="" _="" v="" narwin="" usa="" narnin="" eurupe="" (uni="" narwin="" aslu="" i)ingggedwiugied'oegie’ted="" xxiii="" :="" :gé‘l’m="" grounding="" clip="" in="" tape="" 8="" reel="" tel="" 503="" 593="" ms="" tel="" 023="" 923i="" 4545="" tel="" +55="" 5="" m="" 4909="" 0mm="" wuwguumum="" '="" ’="" '="" finish:="" drawing="" number:="" sht="" fax‘="" 503="" 593="" 5395="" ha="" 023="" 923i="" 4590="" eax="" r65="" 5="" m="" 3665="" mamas»="" mu="" m="" angles="" :="" i5”="" $8|0|="" '46r="" 2="" mlsoharlin.:am="" iiiiiiiiiiiiiiiii="" (0="" iii="" misoiii-iiiiiii="" cam="" 39="" lkgiglngwenseenniesndk="" unless="" stated="" siarea="" mm?="" 0e2="">

Products related to this Datasheet

CBL CLIP C-TYPE SILVER SOLDER
Available Quantity: 3,046
Unit Price: 0.25