RAKS19BK1 Datasheet by Hammond Manufacturing

If: an I m PART MJIJBEHS RAKStSBKV IPMNTED BLACK TEXTURED Maximum Wewgm 120 u: Same Assemmy Required snag Assemmy Hardwave Ommed cm Clamy MANUFACTURINGW
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RAKS19
PART NUMBERS
RAKS19BK1 PAINTED BLACK TEXTURED
FRONT VIEW
TOP VIEW
NOTES
Maximum Weight 120 lb
Some Assembly Required
Slide Assembly Hardware Omitted for Clarity
16.51 in
419 mm
SHELF
18.37 in
467 mm
MTG
18.90 in
480 mm
2.69 in
68 mm
16.00 in
406 mm
B
B
SECTION B-B
1.30 in
33 mm
RAIL MTG
DISTANCE
MIN 6" - MAX 18"
2.30 in
58 mm
1.07 in
27 mm
2.07 in
53 mm
O
.22 in
6 mm
4X
SLIDE MTG
HOLE
Item Number Title Quantity
1 KEYBOARD SHELF 1
2 SLIDE 16" FULL TRAVEL 2
3 SLIDE MTG BRACKET 4
1.50 in
38 mm
.68 in
17 mm 1.25 in
32 mm
3.22 in
82 mm
1
3
2