Keyboard Shelves Datasheet by Hammond Manufacturing

.4, « RKBM1 QBK1 1 9" RKBM23BK1 23" Part Nunber Panel Wldlh Shelf Depth RAKS1SBK1 19" 15" RAKSZdBK1 24" 15" Part Nunber Panel Wldlh Shelf Depth RSKS1BDOSBK1 19" 15"
Hammond Manufacturing Co. Inc.
256 Sonwil Dr.
Cheektowaga, NY 14225 USA
Phone: 716-651-0086 Fax: 716-651-0726
Hammond Manufacturing Co. Ltd.
394 Edinburgh Rd. North
Guelph, Ontario N1H 1E5 CANADA
Phone: 519-822-2960 Fax: 519-822-0715
www.hammondmfg.com
92
©
Keyboard Shelves
KEYBOARD DRAWER (DUAL RAIL MOUNT)
RAIL MOUNT KEYBOARD/MONITOR SHELF
rebmuNtraP lenaP
htdiW
1KB91MBKR "91
1KB32MBKR "32
Standard 19” rack mount
Mounts to panel rails using 5.25" (3U) of vertical panel space
Extends 15" back from front panel
Slanted keyboard section is 8.5"
Rear lip to reduce chance of monitor being pushed off rear of shelf
Available in either 19" or 23" rack panel width
14 Ga. steel construction
Weight load tested to 160 pounds
Finished in rugged black textured powder paint
Requires mounting hardware
Standard 19" or 24” rack mount
Supplied as shown complete with two slides and mounting hardware
Mounts to front & rear panel rails of racks
Uses only 3.5" (2U) of panel space
Weight load tested to 120 pounds
Unique design maximizes available space between rails (17.77")
Rugged textured black powder paint finish
MOUNTS ON TWO PAIR OF MOUNTING RAILS (FRONT & BACK)
SWIVEL KEYBOARD DRAWER (DUAL RAIL MOUNT)
Standard 19" rack mount
Supplied complete with two slides and mounting hardware (keyboard not
included)
Mounts to front & rear rack mount rails
Uses only 5.25" (3U) of panel space
Unique design allows the use of full size keyboards (not included) in a 19"
rack
Top tray of drawer swivels clockwise 90 degrees, once pulled outside the
front of the rack.
Rugged textured black powder paint finish
MOUNTS ON TWO PAIR OF MOUNTING RAILS (FRONT & BACK)
rebmuNtraP htdiWlenaP htpeDflehS
1KB91SKAR "91"51
1KB42SKAR "42"51
rebmuNtraP htdiWlenaP htpeDflehS
1KB50091SKSR '#
Part Numr Paml Wluih RSKS19DOOREK1 19" RDRW1SDD31ZBK1 RDRW1900312CG1 3.50" RDRW190121ZBK1 RDRW190121ZCG1 12.25” RDRW1SDD31GBK1 RDRW1900316CG1 3.50" RDRW190121GBK1 RDRW190121GCG1 12.25” RDRW1SDD3ZZBK1 RDRW1900322CG1 3.50" RDRW19012223K1 RDRW1901ZZZCG1 12.25” E3
93
Hammond Manufacturing Co. Inc.
256 Sonwil Dr.
Cheektowaga, NY 14225 USA
Phone: 716-651-0086 Fax: 716-651-0726
Hammond Manufacturing Co. Ltd.
394 Edinburgh Rd. North
Guelph, Ontario N1H 1E5 CANADA
Phone: 519-822-2960 Fax: 519-822-0715
www.hammondmfg.com
©
Keyboard Access Door & Drawers
KEYBOARD DRAWER ACCESS DOOR
rebmuNtraP htdiWlenaP
1KBROOD91SKSR '
Standard 19" rack mount
Restricts access to keyboard drawers
Mounts to front panel rails in front of keyboard drawer (RAKS & RSKS
series - see previous page)
Includes all mounting hardware and 2 keys
Uses only 5.25" (3U) of panel space
Rugged textured black powder paint finish
RAIL MOUNT STORAGE DRAWERS
Standard 19" rack mount, available in 3 depths
Plastic front pull handle
Complete drawer with slides, hardware, lock & two keys
Drawer shroud, 14 Ga. steel construction
Rear support brackets included for all depths or can be
supported from rear accessory rail - weight load tested to 120 pounds
Drawer interior smooth white powder paint for high visibility
Front face finished in tough textured powder paint
MOUNTS ON TWO PAIR OF MOUNTING RAILS (FRONT & BACK)
rebmuNtraP rewarD
thgieH
derutxeTkcalB derutxeTegieB
1KB2130091WRDR1GC2130091WRDR "05.3
1KB2150091WRDR1GC2150091WRDR "52.5
1KB2170091WRDR1GC2170091WRDR "00.7
1KB2180091WRDR1GC2180091WRDR "57.8
1KB2121091WRDR1GC2121091WRDR "52.21
rebmuNtraP rewarD
thgieH
derutxeTkcalB derutxeTegieB
1KB6130091WRDR1GC6130091WRDR "05.3
1KB6150091WRDR1GC6150091WRDR "52.5
1KB6170091WRDR1GC6170091WRDR "00.7
1KB6180091WRDR1GC6180091WRDR "57.8
1KB6121091WRDR1GC6121091WRDR "52.21
rebmuNtraP rewarD
thgieH
derutxeTkcalB derutxeTegieB
1KB2230091WRDR1GC2230091WRDR "05.3
1KB2250091WRDR1GC2250091WRDR "52.5
1KB2270091WRDR1GC2270091WRDR "00.7
1KB2280091WRDR1GC2280091WRDR "57.8
1KB2221091WRDR1GC2221091WRDR "52.21
12” Deep
16” Deep
22” Deep