NTCALUG01A Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. mamas w mas Deswgn Tums Name‘s WWW vlsha .Com/(hermls orS/nl www.vlshay.com/ggg729092&dacumenls www hay om/doc 9221 om/doc 99912 ® RoHS sown-m nmvushay com sha
NTCALUG01A Series
www.vishay.com Vishay BCcomponents
Revision: 23-Oct-2020 1Document Number: 29092
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
NTC Thermistors, Standard Lug Sensors
LINKS TO ADDITIONAL RESOURCES
NTC curve computation:
www.vishay.com/thermistors/ntc-curve-list/
Notes
(1) Other R25-values, B25/85-values, and tolerances are available
upon request
(2) Measured with screw mounted on an aluminum heatsink of
100 cm2, thickness 1.5 mm, in still air at Tamb = +25 °C
AGENCY APPROVALS
cUL certificate XGPU8.E148885
ULus certificate XGPU2.E148885
Note
Agency approval documents, please see:
www.vishay.com/ppg?29092&documents
FEATURES
Easy mounting using ring tongue terminal
Rugged construction
Cable of PTFE insulation according to
NEMA HP-3, type E, rated 600 VRMS (1), cable
test voltage 3.4 kV
AEC-Q200 qualified (grade 1)
cULus recognized, file E148885
(UL category XGPU2/XGPU8)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
(1) Formerly MIL-W-16878/4, type E
APPLICATIONS
Suitable for surface sensing applications, especially when a
good electrical insulation and a good thermal contact with
the chassis is required.
DESCRIPTION
A NTC thermistor chip is soldered to AWG#24 stranded
copper leads with PTFE insulation and insulated with epoxy
coating. The insulated sensor is attached to a tin plated
copper ring lug. The lead wires are twisted and tinned.
PACKAGING
The thermistors are packed in cardboard boxes; the
smallest packaging quantity is 500 units.
MOUNTING
Important mounting and handling instructions: see
www.vishay.com/doc?29221
By means of M3 (stud #3, #4) or M3,5 (stud #5, #6) screw.
Leads to be soldered or crimped
The device is suitable for screwing e.g. on metal surface
The leads are suitable for soldering e.g. on PCB
Consult Vishay for other cable length, cable section,
screw sizes, insulation, connector crimping, or other
features
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Resistance value at 25 °C (1) 4.7K to 100K
Tolerance on R25-value (1) ± 1 to ± 5 %
B25/85-value (1) 3435 to 4190 K
Tolerance on B25/85-value ± 0.5 to ± 1.5 %
Operating temperature range at: °C
Zero dissipation -40 to +150
Dissipation factor (2) 23 mW/K
Thermal time constant (2) 7.5 s
Min. dielectric withstanding
voltage between terminals and lug 1500 VAC
Min. insulation resistance between
terminals and lug at 500 VDC 100 M
Climatic category
(LCT / UCT / days) 40 / 150 / 56
Weight 1.5 to 2.3 g
3
3
3
D
D
D
3
D
3D Models
Design Tools
Models
Related
Documents
Available
VISHAY. suns n‘flvlshayxmm www.vishay.cam/doc791000
NTCALUG01A Series
www.vishay.com Vishay BCcomponents
Revision: 23-Oct-2020 2Document Number: 29092
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Preferred versions for new designs
(1) RoHS exemption 7(c)-I: electrical and electronic components containing lead in a glass or ceramic other than dielectric ceramic in
capacitors, e.g. piezo-electronic devices, or in a glass or ceramic matrix compound
(2) NTCALUG01A103J identical to NTCALUGE2C90169 = 2381 645 90169
DIMENSIONS in millimeters
L1L2Ø D1Ø D2Ø D3TL
3ED
4
Refer to the
ordering table 3.8 ± 1 3.7 + 0.2 / - 0 7.2 ± 0.2 5.6 + 0.3 / - 0.2 1.0 15.70 ± 0.3 6.2 ± 0.2 1.12 ± 0.1
ELECTRICAL DATA AND ORDERING INFORMATION
R25
()
R25-
TOL.
(± %)
B25/85
(K)
B25/85-
TOL.
(± %)
L1
(mm) DESCRIPTION
UL
RECOG.
SAP MATERIAL AND ORDERING NUMBER
RoHS-COMPLIANT
WITH EXEMPTION (1) RoHS-COMPLIANT
4700 3 3984 0.5 38.1
± 3.8
NTC Lug01 4.7K 3 % 3984K
PTFE AWG#24 38 mm NTCALUG01A472H NTCALUG01A472HA
10 000 1 3435 1 38.1
± 3.8
NTC Lug01 10K 1 % 3435K
PTFE AWG#24 38 mm NTCALUG01A103FL NTCALUG01A103FLA
10 000 1 3984 0.5 38.1
± 3.8
NTC Lug01 10K 1 % 3984K
PTFE AWG#24 38 mm NTCALUG01A103F NTCALUG01A103FA
10 000 1 3984 0.5 80
± 5
NTC Lug01 10K 1 % 3984K
PTFE AWG#24 80 mm NTCALUG01A103F800 NTCALUG01A103F800A
10 000 1 3435 1 80
± 5
NTC Lug01 10K 1 % 3435K
PTFE AWG#24 80 mm NTCALUG01A103F800L NTCALUG01A103F804A
10 000 1 3984 0.5 160
+ 10 / - 5
NTC Lug01 10K 1 % 3984K
PTFE AWG#24 160 mm NTCALUG01A103F161 NTCALUG01A103F161A
10 000 1 3435 1 160
+ 10 / - 5
NTC Lug01 10K 1 % 3435K
PTFE AWG#24 160 mm NTCALUG01A103F161L NTCALUG01A103F165A
10 000 2 3984 0.5 38.1
± 3.8
NTC Lug01 10K 2 % 3984K
PTFE AWG#24 38 mm NTCALUG01A103G NTCALUG01A103GA
10 000 3 3984 0.5 38.1
± 3.8
NTC Lug01 10K 3 % 3984K
PTFE AWG#24 38 mm NTCALUG01A103H NTCALUG01A103HA
10 000 5 3984 0.5 38.1
± 3.8
NTC Lug01 10K 5 % 3984K
PTFE AWG#24 38 mm NTCALUG01A103J (2) NTCALUG01A103JA
47 000 3 4090 1.5 38.1
± 3.8
NTC Lug01 47K 3 % 4090K
PTFE AWG#24 38 mm NTCALUG01A473H NTCALUG01A473HA
100 000 1 4190 1.5 38.1
± 3.8
NTC Lug01 100K 1 % 4190K
PTFE AWG#24 38 mm NTCALUG01A104F NTCALUG01A104FA
100 000 2 4190 1.5 38.1
± 3.8
NTC Lug01 100K 2 % 4190K
PTFE AWG#24 38 mm NTCALUG01A104G NTCALUG01A104GA
Ø D1
Ø D2
Ø D
3
L
3
L
1
L2
E
Ø D4
T
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 4,174
Unit Price: 2.47
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 2,380
Unit Price: 4.47
THERMISTOR NTC 100KOHM 4190K LUG
Available Quantity: 2,201
Unit Price: 2.47
THERMISTOR NTC 10KOHM RING LUG
Available Quantity: 2,102
Unit Price: 4.47
THERM NTC 10KOHM 3435K RING LUG
Available Quantity: 1,533
Unit Price: 2.47
NTC LUG 10K 5% 24AWG PTFE 38MM A
Available Quantity: 1,079
Unit Price: 1.86
NTC LUG01A 10K 1% 3435K G24 38MM
Available Quantity: 717
Unit Price: 2.47
NTC LUG 47K 3% 24AWG PTFE 38MM A
Available Quantity: 622
Unit Price: 2.01
NTC LUG 10K 3% 24AWG PTFE 38MM A
Available Quantity: 604
Unit Price: 2.01
NTC LUG 100K 2% 24AWG PTFE 38MM
Available Quantity: 600
Unit Price: 2.24
THERMISTOR NTC 10KOHM RING LUG
Available Quantity: 566
Unit Price: 3.72
NTC LUG01A 10K 1% G24 80MM A
Available Quantity: 557
Unit Price: 3.72
NTC LUG01A 10K 1% 3435K G24 160M
Available Quantity: 485
Unit Price: 4.47
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 395
Unit Price: 3.72
NTC LUG01A 10K 1% 3435K G24 80MM
Available Quantity: 90
Unit Price: 3.72
NTC LUG01A 10K 1% G24 160MM A
Available Quantity: 57
Unit Price: 4.47
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 0
Unit Price: 1.86
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 0
Unit Price: 0.87934
THERMISTOR NTC 4.7KOHM 3984K LUG
Available Quantity: 0
Unit Price: 0.87934
NTC LUG 10K 1% 24AWG PTFE 38MM A
Available Quantity: 0
Unit Price: 2.47
NTC LUG 100K 1% 24AWG PTFE 38MM
Available Quantity: 0
Unit Price: 2.47
NTC LUG 10K 2% 24AWG PTFE 38MM A
Available Quantity: 0
Unit Price: 0.87934
NTC LUG 47K 2% 24AWG PTFE 38MM A
Available Quantity: 0
Unit Price: 0.87934
NTC LUG 4K7 3% 24AWG PTFE 38MM A
Available Quantity: 0
Unit Price: 0.79141
NTC LUG 4.7K 2% 24AWG PTFE 38MM
Available Quantity: 0
Unit Price: 0.87934